LPC1768 Cortex-M3 Microcontroller

NXP offers their LPC1768 Cortex-M3 microcontroller in 5 x 5 mm package

Image of NXP Semiconductor's LPC1768 Cortex-M3 MicrocontrollerFor embedded applications, the LPC1768 Cortex-M3 microcontroller features a high level of integration and best-in-class peripheral support at frequencies up to 120 MHz. The architecture features a multi-layer AHB bus that supports multiple high-bandwidth data streams running simultaneously from peripherals such as Ethernet, USB, or CAN. In the series each MCU is pin-compatible with NXP's ARM7 LPC2x00 and Cortex-M4/M4F LPC4000 series. Designers can compare different cores in the same socket, or quickly migrate designs from one core to the other.

The latest addition to the family features the LPC1768 in a 5 x 5 mm package saving designers valuable space in application designs while delivering high performance, multi-connectivity, and advanced peripherals in a small footprint.

Features and Benefits
  • ARM Cortex-M3 core
    • Up to 120 MHz operation
    • Wakeup interrupt controller for automatic wake from any priority interrupt
    • Memory protection unit
    • Power consumption in active mode: 420 μA/MHz
    • Four reduced-power modes: Sleep (2 mA), Deep sleep (240 μA), Power-down (31 μA), Deep power-down (630 nA)
  • Memories
    • Up to 512 KB Flash memory
    • Up to 64 KB SRAM
  • Serial peripherals
    • 12 Mbps USB 2.0 device/host/OTG controller with on-chip PHY
    • Four UARTs with fractional baud rate generation, RS-485 modem control I/O, and IrDA
    • Two CAN 2.0B controllers
    • Three SSP/SPI controllers
    • Three I2C-bus interfaces with one supporting Fast-mode plus (1 Mbit/s data rates)
    • I2S interface for digital audio
  • Analog peripherals
    • 12-bit ADC with eight channels
    • 10-bit DAC
  • Other peripherals
    • Real-time clock operating at < 1 uA
    • Up to 70 GPIO
    • Motor-control PWM and quadrature encoder interface to support three-phase motors
    • Four 32-bit general-purpose timers/counters
    • 4 MHz internal RC oscillator trimmed to 1 % accuracy
  • Compatibility and migration
    • Pin-compatible with ARM7 LPC2x00 and Cortex-M4/M4F LPC4000 series
  • Smart energy
  • Building automation
  • Industrial controls and networking
  • White goods
  • Lighting
  • Surveillance
  • Computer communications and peripherals
  • Alarm systems
  • Motor control
  • Displays
  • Telematics
  • Scanners
  • Medical diagnostics

LPC1768 Cortex-M3 Microcontroller

ImageManufacturer Part NumberDescriptionAvailable Quantity
LPC1768UKJ datasheet linkIC MCU 32BIT 512KB FLASH 100BGALPC1768UKJIC MCU 32BIT 512KB FLASH 100BGA0LPC1768UKJ product page link
English  |  Español
Published: 2014-04-24