Low RDS(on) MOSFETs in Ultra Small Packages

NXP's extensive range of high-performance, low RDS(on) MOSFETs in very-small DFN2020 and DFN1006 packages

Image of NXP Semiconductor's Low RDS(on) MOSFETs in Ultra-Small PackagesCheck out NXP's extensive range of high-performance, low RDS(on) MOSFETs in very-small DFN2020 and DFN1006 packages. These products address the trends towards higher efficiency, increased power density, and lower power consumption.

The SOT23 for portables - DFN1006

  • About a factor 7 smaller than a SOT23 but delivers the same power dissipation (350 mW)
  • 2 versions: both with 1 x 0.6 mm size but different height with 0.37 mm (DFN1006B-3) and 0.5 mm (DFN1006-3)
  • Multisourcing due to a broad supplier base:
    • > 5 supplier for footprint compatible packages
    • Big portfolio range of MOSFETs and bipolar transistors available in the market
    • Broad current range of 100 mA to 1 A supported
  • These MOSFETs are a very good choice for load switches in power management units of portable devices

The 2 x 2 x 0.65 mm DFN2020 single and dual MOSFETs are most advanced in power density:

  • They take up only 4 mm2 mounting area but have similar thermal resistance as a standard SO-8
  • Optimized for switching performance and low RDS(on), this family of products is ideal for battery/charger switching and DC/DC converters in portable applications
  • The single DFN2020 package comes with tin-plated solderable side pads ("wettable flanks") for easy soldering inspection

Features

  • P- and N-channel types from 12-60 V
  • ESD protected product types up to 3 kV HBM
  • Automotive types with AEC-Q101 qualification
  • Product types with tin-plated solderable side pads
  • Very-low RDS(on) values of less than 0.65 mOhm at 2.5 V (for DFN1006 types)
  • RDS(on) range down to 10 mOhm and ID up to 13 A (for DFN2020 types)

Applications

  • Power conversion and switching functionalities in small, thin, and battery-driven electronic devices
  • Other space-constrained applications in automotive, consumer, and industrial

Low RDS on MOSFETs in DFN1006 packages

ImageManufacturer Part NumberDescriptionAvailable Quantity
PMZB350UPE,315 datasheet linkMOSFET P-CH 20V 1A 3DFNPMZB350UPE,315MOSFET P-CH 20V 1A 3DFN10189 - Immediate
PMZB350UPE,315 product page link
2N7002BKMB,315 datasheet linkMOSFET N-CH 60V 450MA 3DFN2N7002BKMB,315MOSFET N-CH 60V 450MA 3DFN10104 - Immediate
2N7002BKMB,315 product page link
PMZB290UN,315 datasheet linkMOSFET N-CH 20V 1A 3DFNPMZB290UN,315MOSFET N-CH 20V 1A 3DFN7889 - Immediate
PMZB290UN,315 product page link
NX3008NBKMB,315 datasheet linkMOSFET N-CH 30V 530MA 3DFNNX3008NBKMB,315MOSFET N-CH 30V 530MA 3DFN6203 - Immediate
NX3008NBKMB,315 product page link
NX3008PBKMB,315 datasheet linkMOSFET P-CH 30V 300MA 3DFNNX3008PBKMB,315MOSFET P-CH 30V 300MA 3DFN0NX3008PBKMB,315 product page link
PMZ250UN,315 datasheet linkMOSFET N-CH 20V 2.28A SOT883PMZ250UN,315MOSFET N-CH 20V 2.28A SOT8830PMZ250UN,315 product page link

Low RDS on MOSFETs in DFN2020 packages

ImageManufacturer Part NumberDescriptionAvailable Quantity
PMPB15XP,115 datasheet linkMOSFET P-CH 12V 8.2A 6DFNPMPB15XP,115MOSFET P-CH 12V 8.2A 6DFN4141 - Immediate
PMPB15XP,115 product page link
PMDPB58UPE,115 datasheet linkMOSFET 2P-CH 20V 3.6A HUSON6PMDPB58UPE,115MOSFET 2P-CH 20V 3.6A HUSON64229 - Immediate
PMDPB58UPE,115 product page link
PMPB11EN,115 datasheet linkMOSFET N-CH 30V 9A 6DFNPMPB11EN,115MOSFET N-CH 30V 9A 6DFN7107 - Immediate
PMPB11EN,115 product page link
PMC85XP,115 datasheet linkMOSFET NPN/P CH 30V 2.6A 6HUSONPMC85XP,115MOSFET NPN/P CH 30V 2.6A 6HUSON1691 - Immediate
PMC85XP,115 product page link
PMPB33XP,115 datasheet linkMOSFET P-CH 20V 5.5A 6DFNPMPB33XP,115MOSFET P-CH 20V 5.5A 6DFN2564 - Immediate
PMPB33XP,115 product page link
PMPB20EN,115 datasheet linkMOSFET N-CH 30V 7.2A 6DFNPMPB20EN,115MOSFET N-CH 30V 7.2A 6DFN0PMPB20EN,115 product page link
PMPB48EP,115 datasheet linkMOSFET P-CH 30V 4.7A 6DFNPMPB48EP,115MOSFET P-CH 30V 4.7A 6DFN0PMPB48EP,115 product page link
PMPB15XN,115 datasheet linkMOSFET N-CH 20V 7.3A 6DFNPMPB15XN,115MOSFET N-CH 20V 7.3A 6DFN0PMPB15XN,115 product page link
PMDPB70XP,115 datasheet linkMOSFET 2P-CH 30V 2.9A 6DFNPMDPB70XP,115MOSFET 2P-CH 30V 2.9A 6DFN0PMDPB70XP,115 product page link
PMDPB85UPE,115 datasheet linkMOSFET 2P-CH 20V 2.9A 6HUSONPMDPB85UPE,115MOSFET 2P-CH 20V 2.9A 6HUSON0PMDPB85UPE,115 product page link
PMPB40SNA,115 datasheet linkMOSFET N-CH 60V 12.9A 6DFNPMPB40SNA,115MOSFET N-CH 60V 12.9A 6DFN0PMPB40SNA,115 product page link
PMPB12UN,115 datasheet linkMOSFET N-CH 20V 7.9A 6DFNPMPB12UN,115MOSFET N-CH 20V 7.9A 6DFN0PMPB12UN,115 product page link
PMPB16XN,115 datasheet linkMOSFET N-CH 30V 7.2A 6DFNPMPB16XN,115MOSFET N-CH 30V 7.2A 6DFN0PMPB16XN,115 product page link
English  |  Español
Published: 2013-09-13