Slim OLED Displays

Newhaven Display announces slim-character OLED displays

Image of Newhaven Display's Slim OLED DisplaysNewhaven Display International, Inc., known for their cost-effective and high-quality displays, announces the first line of slim-character OLEDs. These OLEDs bring to Newhaven Display’s vast product line a more affordable OLED option that is half the thickness and twice the contrast.

Available in 2 x 16, 2 x 20 and 4 x 20 character formats, the new slim OLEDs add additional color options to the OLED display line. Red, green, blue, and yellow color options are offered in each display size. These displays come packaged as a complete module that includes all required logic at only a 5 mm thickness. With 3 built-in font tables, 10,000:1 contrast ratio, 10 μsec response time, and built-in screen savers, these displays will offer any industry an upgrade to their current monochromatic character application.

Features
  • 5 mm thick
  • 2 x 16, 2 x 20, 4 x 20 character formats
  • Double-height characters
  • Red, green, blue, and yellow color options
  • 10,000:1 contrast ratio
  • 10 μsec response time
  • Built-in US2066 controller
  • Serial and parallel interface
  • -40°C ~ +85°C operating temperature
  • Low power: 2.4 VDD – 3.6 VDD supply voltage
  • RoHS compliant

Slim OLED Displays

ImageManufacturer Part NumberDescriptionDisplay FormatCharacter FormatDisplay TypeAvailable Quantity
NHD-0216CW-AB3 datasheet linkOLED MOD CHAR 2X16NHD-0216CW-AB3OLED MOD CHAR 2X1616 x 25 x 8 DotsOLED325 - Immediate
NHD-0216CW-AB3 product page link
NHD-0420CW-AY3 datasheet linkOLED MOD CHAR 4X20NHD-0420CW-AY3OLED MOD CHAR 4X2020 x 45 x 8 DotsOLED462 - Immediate
NHD-0420CW-AY3 product page link
NHD-0420CW-AG3 datasheet linkOLED MOD CHAR 4X20NHD-0420CW-AG3OLED MOD CHAR 4X2020 x 45 x 8 DotsOLED392 - Immediate
NHD-0420CW-AG3 product page link
NHD-0420CW-AB3 datasheet linkOLED MOD CHAR 4X20NHD-0420CW-AB3OLED MOD CHAR 4X2020 x 45 x 8 DotsOLED395 - Immediate
NHD-0420CW-AB3 product page link
NHD-0220CW-AR3 datasheet linkOLED MOD CHAR 2X20NHD-0220CW-AR3OLED MOD CHAR 2X2020 x 25 x 8 DotsOLED160 - Immediate
NHD-0220CW-AR3 product page link
NHD-0216CW-AY3 datasheet linkOLED MOD CHAR 2X16NHD-0216CW-AY3OLED MOD CHAR 2X1616 x 25 x 8 DotsOLED80 - Immediate
NHD-0216CW-AY3 product page link
NHD-0220CW-AG3 datasheet linkOLED MOD CHAR 2X20NHD-0220CW-AG3OLED MOD CHAR 2X2020 x 25 x 8 DotsOLED32 - Immediate
NHD-0220CW-AG3 product page link
NHD-0420CW-AR3 datasheet linkOLED MOD CHAR 4X20NHD-0420CW-AR3OLED MOD CHAR 4X2020 x 45 x 8 DotsOLED53 - Immediate
NHD-0420CW-AR3 product page link
NHD-0216CW-AR3 datasheet linkOLED MOD CHAR 2X16NHD-0216CW-AR3OLED MOD CHAR 2X1616 x 25 x 8 DotsOLED72 - Immediate
NHD-0216CW-AR3 product page link
NHD-0220CW-AY3 datasheet linkOLED MOD CHAR 2X20NHD-0220CW-AY3OLED MOD CHAR 2X2020 x 25 x 8 DotsOLED19 - Immediate
NHD-0220CW-AY3 product page link
NHD-0220CW-AB3 datasheet linkOLED MOD CHAR 2X20NHD-0220CW-AB3OLED MOD CHAR 2X2020 x 25 x 8 DotsOLED0NHD-0220CW-AB3 product page link
NHD-0216CW-AG3 datasheet linkOLED MOD CHAR 2X16NHD-0216CW-AG3OLED MOD CHAR 2X1616 x 25 x 8 DotsOLED1 - Immediate
NHD-0216CW-AG3 product page link
English  |  Español
Published: 2014-12-11