4.3" IPS TFT Displays

Newhaven Display International now offers IPS (In-Plane Switching) technology within their TFT display line

Image of Newhaven Display International's 4.3" IPS TFT DisplaysNewhaven Display now offers IPS (In-Plane Switching) technology within their TFT display line. This new technology provides a viewing angle up to 80° in all directions with consistent color reproduction. This is achieved by the horizontal arrangement of the liquid crystals that allows the backlight to easily pass through the liquid crystals without twisting and refracting. The new 4.3” IPS TFTs are the perfect solution for applications that require exceptional color reproduction at extra-wide viewing angles.

The new IPS technology is available as a 4.3" TFT display and is offered with and without resistive touch.

Key Features
  • 80° viewing angle in all directions
  • Consistent color reproduction
  • 480 x 800 resolution
  • Optional resistive-touch panel
  • 16.7 M colors
  • Built-in HX8369 controller
  • 8-LED backlight
  • 16-bit 8080 mode parallel MPU interface
  • RoHS compliant

TFT Displays

ImageManufacturer Part NumberDescriptionAvailable Quantity
NHD-4.3-480800EF-CTXP# datasheet linkLCD TFT 4.3" 480X800 LEDNHD-4.3-480800EF-CTXP#LCD TFT 4.3" 480X800 LED0NHD-4.3-480800EF-CTXP# product page link
NHD-4.3-480800EF-CTXP#-T datasheet linkLCD TFT 4.3" 480X800 LED W/TOUCHNHD-4.3-480800EF-CTXP#-TLCD TFT 4.3" 480X800 LED W/TOUCH0NHD-4.3-480800EF-CTXP#-T product page link

TFT Display Accessories

ImageManufacturer Part NumberDescriptionAvailable Quantity
0541324062 datasheet linkCONN FFC BOTTOM 40POS 0.50MM R/A0541324062CONN FFC BOTTOM 40POS 0.50MM R/A14394 - Immediate
0541324062 product page link
NHDEV DEVELOPMENT BOARD datasheet linkBOARD DEV LCD COG TFT 100X95MMNHDEV DEVELOPMENT BOARDBOARD DEV LCD COG TFT 100X95MM44 - Immediate
NHDEV DEVELOPMENT BOARD product page link
PCB ADAPTER 40P FFC-THRU-HOLENHD-FFC40PCB ADAPTER 40P FFC-THRU-HOLE320 - Immediate
NHD-FFC40 product page link
Published: 2014-03-20