UWQ-12/20-T48 Series Isolated DOSA Quarter-Brick DC/DC Converters

UWQ series offers high output current (up to 20 A) in an industry-standard “quarter-brick” package requiring no heatsink

Image of Murata Power Solutions' UWQ-12/20-T48 Series Isolated DOSA Quarter-Brick DC/DC ConvertersMurata Power Solutions' UWQ series offers high output current (up to 20 A) in an industry-standard “quarter-brick” package requiring no heatsink for most applications. The UWQ series delivers fixed DC output voltages up to 240 W (12 V at 20 A) for printed circuit board mounting. Wide range inputs of 18 to 60 VDC (48 V nominal) are ideal for datacom and telecom systems. The UWQ-12/20-T48xS offers a load-sharing option for paralleling up to three modules in the most demanding, power hungry applications. The UWQ-12/20-T48xT is trimmable from 10.8 VOUT to 13.2 VOUT and includes Sense pins to compensate for voltage drops at the load. Advanced automated surface-mount assembly and planar magnetics deliver galvanic isolation rated at 2250 VDC for basic insulation. To power digital systems, the outputs offer fast settling to current steps and tolerance of higher capacitive loads. Excellent ripple and noise specifications assure compatibility to CPUs, ASICs, programmable logic, and FPGAs. No minimum load is required. For systems needing controlled startup/shutdown, an external remote On/Off control may use either positive or negative logic. A wealth of self-protection features include input under-voltage lockout and over-temperature shutdown using an on-board temperature sensor; overcurrent protection using the “hiccup” auto-restart technique, provides indefinite short-circuit protection, along with output OVP. The synchronous-rectifier topology offers high efficiency for minimal heat generation and “no heatsink” operation. The UWQ series is certified to safety standards UL/IEC/CSA 60950-1, 2nd edition. It meets Class B EMI conducted emission compliance to EN55022, CISPR22 with an external filter.

Features

  • Fixed DC outputs, 12 V at 20 A
  • Industry-standard quarter-brick 2.3” x 1.45” x 0.46” open-frame package
  • Wide range: 18 to 60 VDC input voltages with 2250 V basic isolation
  • Remote On/Off enable control
  • DOSA-compatible pinouts and form-factor
  • High-efficiency synchronous-rectifier topology
  • Multiple-unit parallel operation for increased current
  • Stable no-load operation
  • Monotonic startup into pre-bias output condition
  • Certified to UL/60950-1, CSA-C22.2 No. 60950-1, 2nd edition safety approvals
  • Extensive self-protection, OVP, input under-voltage, current limiting. and thermal shutdown
  • Trimmable output from 10.8 V to 13.2 V

UWQ-1220-T48 Series

ImageManufacturer Part NumberDescriptionAvailable Quantity
UWQ-12/20-T48NBS-C datasheet linkDC/DC CONVERTER 12V 240WUWQ-12/20-T48NBS-CDC/DC CONVERTER 12V 240W19 - Immediate
UWQ-12/20-T48NBS-C product page link
UWQ-12/20-T48PB-C datasheet linkDC/DC CONVERTER 12V 240WUWQ-12/20-T48PB-CDC/DC CONVERTER 12V 240W32 - Immediate
UWQ-12/20-T48PB-C product page link
UWQ-12/20-T48NTB-C datasheet linkDC/DC CONVERTER 12V 240WUWQ-12/20-T48NTB-CDC/DC CONVERTER 12V 240W50 - Immediate
UWQ-12/20-T48NTB-C product page link
UWQ-12/20-T48NB-C datasheet linkDC/DC CONVERTER 12V 240WUWQ-12/20-T48NB-CDC/DC CONVERTER 12V 240W27 - Immediate
UWQ-12/20-T48NB-C product page link
English  |  Español
Published: 2014-04-01