RUW15 Series Isolated DC/DC Converter

RUW series suitable in applications where variable input voltages or high transient voltages are present

Image of Murata Power Solutions' RUW15 Series Isolated DC/DC ConverterMurata Power Solutions RUW series is particularly suitable for use in applications in railway, industry, or telecommunication where variable input voltages or high transient voltages are present. With an ultra-wide input voltage range of 16-160 VDC, the RUW series is capable of withstanding surges from 24, 36, 48, 72, 90 and 110 V systems, largely eliminating the requirement for input protection circuitry. Optional features include a Power Fail/DC OK signal and circuitry to facilitate long hold-up times with a small external capacitor across pins.

Features

  • UL 60950 recognition for reinforced insulation pending
  • High transient-voltage-withstand capability
  • Ultra-wide input voltage range of 16-160 VDC
  • Externally settable hold-up time with additional capacitor
  • DC OK/Power Fail signal
  • Short-circuit protection
  • Over-temperature protection
  • Over-voltage protection

 

 

RUW15 Series Isolated DCDC Converter

ImageManufacturer Part NumberDescriptionAvailable Quantity
RUW15SL24C datasheet linkDC/DC CONVERT 24V 0.625ARUW15SL24CDC/DC CONVERT 24V 0.625A10 - Immediate
RUW15SL24C product page link
English  |  Español
Published: 2014-04-01