Murata Power the #1 supplier of board mount power offers a wide range of power inductors targeted for LED Lighting Applications. These include the: 1300R, 1900R and 2200R Radial Leaded Inductors, 1400 Series Bobbin Type Inductors, 3300 Series Vertical Mount Toroidal Inductors and 4600 Series Shielded Surface Mount Power Inductors.

1300R Series General Purpose Inductors

1300R Series

The 1300R Series is a general purpose range of inductors suitable for low to medium current applications such as power supply and other general purpose filtering designs.

Features

  • RoHS compliant
  • Radial format
  • Up to 6.3A IDC
  • 1.5μH to 68mH
  • Low DC resistance
  • UL VW-1 rated sleeving
  • Backward compatible with Sn/Pb soldering systems
  • Custom parts available
Buy Now Datasheet Button

4600 Bobbin-Wound Shielded Inductors

4600 Series

The 4600 Series is a range of bobbin-wound, shielded inductors suitable for power-line fi ltering found in consumer electronics such as desktop computers, LED applications and GPS systems, as well as in a vast range of industrial and telecom applications including network hubs, bridges and routers, and high frequency wireless communication devices.

These surface mount inductors are extremely compact and have an integral shield, making them useful in EMI sensitive applications.

Features

  • RoHS compliant
  • 0.28μH to 1.0mH
  • Up to 8.7A IDC
  • Bobbin format
  • Surface mount
  • Integral EMI shield
  • Compact size
  • Tape and reel packaging
  • UL 94V-0 materials
  • J-STD-020-C refl ow
Buy Now Datasheet Button

1400 Series Bobbin Type Inductors

1400 Series

The 1400 Series is suitable for many power supply and other general purpose filtering applications. The use of a non-magnetic screw will ensure mechanical stability.

Features

  • RoHS compliant
  • Radial format
  • -40°C to 85°C operating temperature
  • Up to 13A IDC
  • 10μH to 22mH
  • Low DC resistance
  • Fully tinned leads
  • PCB mounting hole
  • Low temperature dependence
  • Backward compatible with Sn/Pb soldering systems
  • Custom parts available
Buy Now Datasheet Button

2200R Series General Purpose Inductors

22R474C

The 2200R Series is a general purpose range of inductors suitable for low to medium current applications. Their small footprint makes them ideal for high density applications where a chip inductor will not cope with the power requirement.

Features

  • RoHS compliant
  • Radial format
  • Up to 1.62A IDC
  • 10μH to 68mH
  • Low DC resistance
  • Miniature size
  • PCB mounting
  • MIL-I-23053/5 class I sleeving
  • Fully tinned leads
  • Supplied in bags of 100
  • Compatible with RoHS soldering systems
  • Backward compatible with Sn/Pb soldering systems
  • Custom parts available
Buy Now Datasheet Button

3300 Series Through-hole Power Inductors

3300 Series

The 3300 Series is a range of through-hole power inductors. Due to the toroidal construction, they exhibit a very low EMI as stray flux is kept to a minimum. Typical applications include switching regulators, and power line filtering.

Features

  • RoHS compliant
  • Toroidal construction
  • Up to 7.6A IDC
  • Inductance range from 10μH to 1.0mH
  • Low EMI
  • Low DC resistance
Buy Now Datasheet Button

1900R Series General Purpose Inductors

1900R Series

The 1900R Series is a general purpose range of inductors suitable for low to medium current applications such as power supply and other general purpose filtering designs.

Features

  • RoHS compliant
  • Radial format
  • Up to 7.8A IDC
  • 4.7μH to 100mH
  • Low DC resistance
  • PCB mounting
  • Fully tinned leads
  • Compatible with RoHS soldering systems
  • Backward compatible with Sn/Pb soldering systems
  • Custom parts available
Buy Now Datasheet Button

Featured Inductors for LED Reference Designs

Digi-Key P/N Manufacturer P/N IC Model IC Description  
811-2056-ND 13R475C AL9910S-13 Universal High Voltage LED Driver Datasheet
811-2062-ND 13R476C AL9910S-13 Universal High Voltage LED Driver Datasheet
811-1171-1-ND 46105C LM3445 Triac Dimmable Offline LED Driver Datasheet
811-2052-ND 13R105C SSL1523 5 W LED driver Datasheet
1415513C-ND 1415513C STM8S208X 8-bit Microcontroller Datasheet
811-1292-ND 22R474C TPS92210D PFC LED Lighting Driver Controller, SO-8 Datasheet
811-1236-ND 33331C UCC28810D, UCC28811D LED Lighting Power Controllers Datasheet
811-2771-ND 19R335C AL9910 Universal High Voltage LED Driver Datasheet
811-2770-ND 19R685C AL9110 Universal High Voltage LED Driver Datasheet

Application Notes

Digi-Key P/N IC Application Note IC Application Note-Description
811-2056-ND AL9910-EV8 AL9910EV8 Non-Dimmable 120VAC Evaluation Board
811-2062-ND AL9910-EV8 AL9910EV8 Non-Dimmable 120VAC Evaluation Board
811-1171-1-ND AN-1978 LM3445 120VAC Small Evaluation Board
811-2052-ND UM10406 SSL1523 high power factor 5 W LED driver Users Manual
1415513C-ND AN3151 Digital constant-current controller for LED applications based on STM8S208X
811-1292-ND SLUU436A TPS99210EVM-163 Eval Module - Natural PFC LED Lighting Driver Controller
811-1236-ND UCC28810EVM-002 0.9-A Constant Current Supply with PFC for 100-W LED Lighting
811-2771-ND AN75 High Power Factor LED Replacement T8 Fluorescent Tube using the AL9910 High Voltage LED Controller
811-2770-ND AN75 High Power Factor LED Replacement T8 Fluorescent Tube using the AL9910 High Voltage LED Controller

Murata Part Search

Filter Results By:  

Product Training Modules