Okami OKLF-T/25-W12N Series Non-Isolated DC/DC Converter

Murata Power Solutions' 90.75 W SMT non-isolated DC/DC converter

Image of Murata Power Solutions' Okami OKLF-T/25-W12N Series Non-Isolated DC/DC ConverterThe OKLF-T/25-W12N is a 90.75 W SMT non-isolated DC/DC converter for embedded applications featuring auto-compensation and the inspectable Land Grid Array (iLGA) format. The wide input range is 6.5 to 14 VDC. The maximum current is 25 A and the output is 0.6 to 3.3 V, programmable via an external resistor. This model features an ultra-fast dynamic response of 30 μs (typical 3.3 VOUT). With auto compensation, the converter automatically adjusts the feedback loop to provide optimal transient response. It also makes adjustments to compensate for changes in output capacitance over time, as capacitors age. Applications include powering CPUs, datacom/telecom systems, programmable logic, networking, telecommunications equipment, and intermediate regulated bus voltage applications.

Features
  • iLGA inspectable Land Grid Array
  • Auto compensation of feedback loop
  • Wide 6.5-14 VDC input range
  • Non-isolated output adjustable from 0.6 to 3.3 V up to 25 A
  • Fast dynamic response
  • Sync function
  • Power good output signal
  • Outstanding thermal performance and derating
  • Input under-voltage shutdown
  • Short-circuit protection
  • Negative On/Off enable control
  • High efficiency at 94% (typ)
  • Over-temperature protection
  • Remote sense
  • Certified to UL/IEC 60950-1 safety approvals

Okami OKLF-T25-W12N Series Non-Isolated DC/DC Converter

ImageManufacturer Part NumberDescriptionPart StatusAvailable Quantity
OKLF-T/25-W12N-C datasheet linkDC/DC CONVERTER 0.6-3.3V 91WOKLF-T/25-W12N-CDC/DC CONVERTER 0.6-3.3V 91WDiscontinued0OKLF-T/25-W12N-C product page link
Published: 2014-04-01