MVAD040 and MVAD065 Low-Power AC/DC Power-Supply Converters

2 x 4 open frame 40 and 65 W power supplies offer high efficiencies

Image of Murata Power Solutions' MVAD040 and MVAD065 Low-Power AC/DC Power-Supply ConvertersMurata Power Solutions MVAD 040 and 065 series both exhibit high efficiencies of 87 - 90%, and share the industry-standard 2” x 4” footprint with 1U-compatible height. Both models are designed to deliver full-rated power with nothing more than free-air convection cooling.

The MVAD 40 W models provide 40 W of power and are certified to the 60950-1 standards for information technology equipment, as well as the 60601-1 standards for medical electrical equipment.

The MVAD 65 W series has all the same features and functionality of the MVAD040, except that it delivers up to 65 W of power and includes an additional "remote sense compensation" feature.

Features
  • High efficiency up to 90%
  • Universal input 90-264 VDC
  • Compliant with EN61000-3-2
  • 40 W or 60 W models with natural convection cooling
  • Complies with 5000 m altitude
  • 60950-1 ITE safety approval
  • 606001-1 3rd ed. medical safety approval
  • Safety approved to class I and II
  • Class B conducted EMI
  • 2-year warranty

MVAD040 and MVAD065 AC/DC Converters

ImageManufacturer Part NumberDescriptionAvailable Quantity
MVAD040-24 datasheet linkAC/DC CONVERTER 24V 40WMVAD040-24AC/DC CONVERTER 24V 40W116 - Immediate
MVAD040-24 product page link
MVAD040-12 datasheet linkAC/DC CONVERTER 12V 40WMVAD040-12AC/DC CONVERTER 12V 40W28 - Immediate
MVAD040-12 product page link
MVAD065-24 datasheet linkAC/DC CONVERTER 24V 65WMVAD065-24AC/DC CONVERTER 24V 65W96 - Immediate
MVAD065-24 product page link
MVAD065-12 datasheet linkAC/DC CONVERTER 12V 60WMVAD065-12AC/DC CONVERTER 12V 60W22 - Immediate
MVAD065-12 product page link
MVAD065-48 datasheet linkAC/DC CONVERTER 48V 65WMVAD065-48AC/DC CONVERTER 48V 65W57 - Immediate
MVAD065-48 product page link
MVAD040-48 datasheet linkAC/DC CONVERTER 48V 40WMVAD040-48AC/DC CONVERTER 48V 40W0MVAD040-48 product page link
Published: 2013-10-03