MVAB120 Series Power Supply

AC/DC power supply from Murata Power Solutions for telecom and industrial applications

MVAB120 Series Power SupplyDeveloped to capture the growing demand in open frame 2"x4" industrial AC/DC power supplies, Murata Power Solutions' MVAB120 Series offers higher power and efficiency as compared to competing devices. Designed for telecom and industrial applications, the MVAB120 series satisfies 1U height design considerations and is in compliance with worldwide safety and EMC standards.

Features
  • Open frame, standard footprint
  • Compact high density
  • High efficiency up to 91%
  • Low profile – 1U package
  • 12 V, 24 V, and 48 V output
  • 60950 ITE safety approval

MVAB120 Series

ImageManufacturer Part NumberDescriptionAvailable Quantity
MVAB120-24 datasheet linkAC/DC CONVERTER 24V 75WMVAB120-24AC/DC CONVERTER 24V 75W213 - Immediate
MVAB120-24 product page link
MVAB120-12 datasheet linkAC/DC CONVERTER 12V 75WMVAB120-12AC/DC CONVERTER 12V 75W328 - Immediate
MVAB120-12 product page link
MVAB120-12-01 datasheet linkAC/DC CONVERTER 12V 75WMVAB120-12-01AC/DC CONVERTER 12V 75W127 - Immediate
MVAB120-12-01 product page link
MVAB120-28 datasheet linkAC/DC CONVERTER 28V 75WMVAB120-28AC/DC CONVERTER 28V 75W48 - Immediate
MVAB120-28 product page link
MVAB120-28-01 datasheet linkAC/DC CONVERTER 28V 75WMVAB120-28-01AC/DC CONVERTER 28V 75W20 - Immediate
MVAB120-28-01 product page link
MVAB120-48-01 datasheet linkAC/DC CONVERTER 48V 75WMVAB120-48-01AC/DC CONVERTER 48V 75W15 - Immediate
MVAB120-48-01 product page link
MVAB120-48 datasheet linkAC/DC CONVERTER 48V 75WMVAB120-48AC/DC CONVERTER 48V 75W1 - Immediate
MVAB120-48 product page link
MVAB120-24-01 datasheet linkAC/DC CONVERTER 24V 75WMVAB120-24-01AC/DC CONVERTER 24V 75W0MVAB120-24-01 product page link
Published: 2012-06-29