MTU1 Isolated 1 W DC/DC Converter

Isolated 1 W single output SMD DC/DC converters from Murata Power Solutions

MTU1 Isolated 1 W DC/DC ConverterMurata Power Solutions' MTU1 series is a range of miniature surface mount, high performance 1 W DC/DC converters. With a footprint reduction of over 50% from the previous generation of 1 W SMD DC/DC converters, the MTU1 series offers 1 W of available output power over the full industrial temperature range of -40ºC to 85ºC. The MTU1 series is more efficient and offers improved regulation performance for applications where a wide output voltage variation cannot be tolerated. The devices are suitable for all applications where high volume production is envisaged.

Features

  • Footprint over pins 0.69 cm²
  • Single isolated output
  • 1 kVDC isolation
  • Efficiency up to 88% (typical)
  • MSL Level 1
  • Power density 1.71 W/cm³
  • UL 94V-0 package material
  • 5 and 12 V input
  • 5, 9, 12, and 15 V output
  • Toroidal magnetics
  • Custom solutions available
  • Multi-layer ceramic capacitors

MTU1 Series

ImageManufacturer Part NumberDescriptionAvailable Quantity
MTU1S0505MC datasheet linkDC/DC 1KVDC ISOLAT SMD 1W 5-5VMTU1S0505MCDC/DC 1KVDC ISOLAT SMD 1W 5-5V4612 - Immediate
MTU1S0505MC product page link
MTU1S0515MC datasheet linkDC/DC 1KVDC ISOLAT SMD 1W 5-15VMTU1S0515MCDC/DC 1KVDC ISOLAT SMD 1W 5-15V1985 - Immediate
MTU1S0515MC product page link
MTU1D0509MC datasheet linkDC/DC CONVERTR +/-9V 56MA 1W SMDMTU1D0509MCDC/DC CONVERTR +/-9V 56MA 1W SMD346 - Immediate
MTU1D0509MC product page link
MTU1D1212MC datasheet linkDC/DC CONVERT +/-12V 42MA 1W SMDMTU1D1212MCDC/DC CONVERT +/-12V 42MA 1W SMD167 - Immediate
MTU1D1212MC product page link
MTU1D0515MC datasheet linkDC/DC CONVERT +/-15V 33MA 1W SMDMTU1D0515MCDC/DC CONVERT +/-15V 33MA 1W SMD132 - Immediate
MTU1D0515MC product page link
MTU1S0512MC datasheet linkDC/DC 1KVDC ISOLAT SMD 1W 5-12VMTU1S0512MCDC/DC 1KVDC ISOLAT SMD 1W 5-12V589 - Immediate
MTU1S0512MC product page link
MTU1S1212MC datasheet linkDC/DC 1KVDC ISOLAT SMD 1W 12-12VMTU1S1212MCDC/DC 1KVDC ISOLAT SMD 1W 12-12V301 - Immediate
MTU1S1212MC product page link
MTU1S0509MC datasheet linkDC/DC 1KVDC ISOLAT SMD 1W 5-9VMTU1S0509MCDC/DC 1KVDC ISOLAT SMD 1W 5-9V214 - Immediate
MTU1S0509MC product page link
MTU1D1215MC datasheet linkDC/DC CONVERT +/-15V 33MA 1W SMDMTU1D1215MCDC/DC CONVERT +/-15V 33MA 1W SMD117 - Immediate
MTU1D1215MC product page link
MTU1D0505MC datasheet linkDC/DC CONVERT +/-5V 100MA 1W SMDMTU1D0505MCDC/DC CONVERT +/-5V 100MA 1W SMD93 - Immediate
MTU1D0505MC product page link
MTU1D1205MC datasheet linkDC/DC CONVERT +/-5V 100MA 1W SMDMTU1D1205MCDC/DC CONVERT +/-5V 100MA 1W SMD85 - Immediate
MTU1D1205MC product page link
MTU1S1205MC datasheet linkDC/DC 1KVDC ISOLAT SMD 1W 12-5VMTU1S1205MCDC/DC 1KVDC ISOLAT SMD 1W 12-5V96 - Immediate
MTU1S1205MC product page link
MTU1S0305MC datasheet linkDC/DC CONVERTER 5V 200MA 1W SMDMTU1S0305MCDC/DC CONVERTER 5V 200MA 1W SMD76 - Immediate
MTU1S0305MC product page link
MTU1D0512MC datasheet linkDC/DC CONVERT +/-12V 42MA 1W SMDMTU1D0512MCDC/DC CONVERT +/-12V 42MA 1W SMD60 - Immediate
MTU1D0512MC product page link
MTU1D0305MC datasheet linkDC/DC CONVERT +/-5V 100MA 1W SMDMTU1D0305MCDC/DC CONVERT +/-5V 100MA 1W SMD38 - Immediate
MTU1D0305MC product page link
MTU1S1209MC datasheet linkDC/DC 1KVDC ISOLAT SMD 1W 12-9VMTU1S1209MCDC/DC 1KVDC ISOLAT SMD 1W 12-9V48 - Immediate
MTU1S1209MC product page link
MTU1S1215MC datasheet linkDC/DC 1KVDC ISOLAT SMD 1W 12-15VMTU1S1215MCDC/DC 1KVDC ISOLAT SMD 1W 12-15V0MTU1S1215MC product page link
MTU1D0305MC-R datasheet linkDC/DC CONVERT +/-5V 100MA 1W SMDMTU1D0305MC-RDC/DC CONVERT +/-5V 100MA 1W SMD0MTU1D0305MC-R product page link
MTU1D0505MC-R datasheet linkDC/DC CONVERT +/-5V 100MA 1W SMDMTU1D0505MC-RDC/DC CONVERT +/-5V 100MA 1W SMD0MTU1D0505MC-R product page link
MTU1D0509MC-R datasheet linkDC/DC CONVERTR +/-9V 56MA 1W SMDMTU1D0509MC-RDC/DC CONVERTR +/-9V 56MA 1W SMD0MTU1D0509MC-R product page link
View More
Published: 2012-06-29