MEA1 Series DC/DC Converters

1 kVDC isolated 1 W dual output DC/DC converters from Murata Power Solutions

MEA1 Series DC/DC ConvertersThe MEA series from Murata Power Solutions is the new high performance version of our 1 W NMA series. The MEA series is more efficient and offers improved regulation performance ≤5% for applications where a wide output voltage variation cannot be tolerated. They are ideally suited for providing dual rail supplies with the added benefit of galvanic isolation to reduce switching noise. All of the rated power may be drawn from a single output providing the total load does not exceed 1 W.

Features
  • UL 60950 recognized
  • Wide temperature performance at full 1 Watt load, –40°C to 85°C
  • RoHS compliant
  • Typical efficiency to 89.5%
  • Power density to 0.85 W/cm³
  • Fully encapsulated with toroidal magnetics
  • UL 94 V-0 package material
  • No heatsink required
  • Industry standard pinout
  • Power sharing on output
  • 5 V, 12 V, 15 V, 24 V, and 48 V input
  • 5 V, 9 V, 12 V, and 15 V output
  • No external components required
  • No electrolytic or tantalum capacitors

MEA1 Series

ImageManufacturer Part NumberDescriptionAvailable Quantity
MEA1D2415SC datasheet linkDC/DC CONVERTER +/-15V 1WMEA1D2415SCDC/DC CONVERTER +/-15V 1W555 - Immediate
MEA1D2415SC product page link
MEA1D1515SC datasheet linkDC/DC CONVERTER +/-15V 1WMEA1D1515SCDC/DC CONVERTER +/-15V 1W162 - Immediate
MEA1D1515SC product page link
MEA1D2409SC datasheet linkDC/DC CONVERTER +/-9V 1WMEA1D2409SCDC/DC CONVERTER +/-9V 1W298 - Immediate
MEA1D2409SC product page link
MEA1D2405SC datasheet linkDC/DC CONVERTER +/-5V 1WMEA1D2405SCDC/DC CONVERTER +/-5V 1W139 - Immediate
MEA1D2405SC product page link
MEA1D4805SC datasheet linkDC/DC CONVERTER +/-5V 1WMEA1D4805SCDC/DC CONVERTER +/-5V 1W175 - Immediate
MEA1D4805SC product page link
MEA1D2412SC datasheet linkDC/DC CONVERTER +/-12V 1WMEA1D2412SCDC/DC CONVERTER +/-12V 1W0MEA1D2412SC product page link
MEA1D0505DC datasheet linkDC/DC CONVERTER +/-5V 1WMEA1D0505DCDC/DC CONVERTER +/-5V 1W25 - Immediate
MEA1D0505DC product page link
MEA1D4812SC datasheet linkDC/DC CONVERTER +/-12V 1WMEA1D4812SCDC/DC CONVERTER +/-12V 1W23 - Immediate
MEA1D4812SC product page link
View More
Published: 2012-06-29