3000A Surface-Mount Power Inductor

Murata Power Solutions' range of high-current, surface-mount bead inductors

Image of Murata Power Solutions' 3000A Surface-Mount Power InductorThe 3000A series is a range of high-current, surface-mount bead inductors suited to a variety of applications. The products are designed for noise suppression in high-frequency, high-current switching power supplies, DC/DC converters, DC/AC inverters, and VRMs.

Features
  • Low-profile surface-mount design
  • Inductance range from 80 nH to 200 nH
  • Rated current up to 57 APK
  • Materials meet UL94V-0
  • Custom inductance values available
  • RoHS compliant
  • J-STD-020 D.1 reflow

3000A Surface-Mount Power Inductors

ImageManufacturer Part NumberDescriptionAvailable Quantity
30800AC datasheet linkFIXED IND 80NH 37A 0.35 MOHM SMD30800ACFIXED IND 80NH 37A 0.35 MOHM SMD1643 - Immediate
30800AC product page link
30201AC datasheet linkFIXED IND 191NH 22A 0.35 MOHM30201ACFIXED IND 191NH 22A 0.35 MOHM1016 - Immediate
30201AC product page link
30101AC datasheet linkFIXED IND 97NH 36A 0.35 MOHM SMD30101ACFIXED IND 97NH 36A 0.35 MOHM SMD030101AC product page link
30151AC datasheet linkFIXED IND 145NH 29A 0.35 MOHM30151ACFIXED IND 145NH 29A 0.35 MOHM030151AC product page link
30121BC datasheet linkFIXED IND 114NH 37A 0.42 MOHM30121BCFIXED IND 114NH 37A 0.42 MOHM030121BC product page link
30151BC datasheet linkFIXED IND 154NH 37A 0.42 MOHM30151BCFIXED IND 154NH 37A 0.42 MOHM030151BC product page link
30221BC datasheet linkFIXED IND 200NH 29A 0.42 MOHM30221BCFIXED IND 200NH 29A 0.42 MOHM030221BC product page link
30850BC datasheet linkFIXED IND 85NH 37A 0.42 MOHM SMD30850BCFIXED IND 85NH 37A 0.42 MOHM SMD030850BC product page link
30101BC datasheet linkFIXED IND 100NH 37A 0.42 MOHM30101BCFIXED IND 100NH 37A 0.42 MOHM030101BC product page link
English  |  Español
Published: 2014-03-31