Woodhead® MAX-LOC® Plus Shielded Cord-Grip Assemblies

Molex's Woodhead MAX-LOC reduces disruptive EMI and RFI

Image of Molex's Woodhead® MAX-LOC® Plus Shielded Cord-Grip AssembliesReduce disruptive EMI and RFI with Woodhead MAX LOC Plus Shielded Cord-Grip Assemblies, featuring a simplified installation design ideal for high-frequency switched-mode power supply (SMPS) applications Woodhead MAX-LOC Plus Shielded Cord-Grip Assemblies allow OEM’s and end-user’s to connect high-power electrical cables directly to an application via an exterior mounting enclosure, simplifying the installation process for high-volume, cost-sensitive programs. The robust assemblies provide excellent EMI and RFI shielding plus sealing protection (liquids and dust). MAX-LOC Plus Shielded Cord-Grip Assemblies bring multiple features found across numerous products into a single-product solution. This unique design results in cost and labor savings over conventional industry-standard products.

Features and Benefits Applications
  • Nickel-plated aluminum
    • Provide electro magnetic interference (EM) and radio frequency interference (RFI) protection
  • Unique grip-body internal cut-away design
    • Ensures a clear pass-through of pre-assembled harnesses and pre-crimped lugs through center and offset lugs. Provides simple assembly and field serviceability
  • Tapered shielding ring (as opposed to competitor's finger contacts)
    • Provides a robust, reliable connection, ensures low contact resistance and cable grounding
  • Internal wedge-shaped grommet
    • Provides liquid and dust sealing and cable retention to withstand 50 pounds (222.4N) pull force versus two installers) directly to the OEM panel, enclosure or vehicle body. Ensures stable connection in rugged applications
  • Two external mounting holes
    • Simplify the installation process via a single-side connection
  • Aluminum die-cast, nickel-plated threaded assembly
    • Strong, light weight design for ease of use. Reduces galling (wear and transfer of material between the assembly and panel)
  • Compression nut
    • Provides cable retention to withstand 222.4N (50 lbs.) pull force
  • Sealed O-ring, IP67 and IP69K rated
    • Seals-out moisture and dust contamination. Meets SAE industry standards
  • Grip assembly accommodates 1 AWG, 1/0, 2/0 shielded cables with an expanded range to follow
    • Provides design flexibility and installed cost savings. Meets harsh-enviroment application requirements
  • Industrial (Automation)
    • Power-inverter, motor, drive installations
    • Factory automation
    • Process control
  • Aerospace and Defense
    • Hybrid electric vehicles
    • Electrical-vehicle-drive systems
  • Commercial Vehicle
    • Hybrid electric vehicles
    • Construction/agricultural
    • Buses
    • Mining
  • Alternative Energy
    • Wind mills
    • Solar
    • Scientific
    • Bio-reactors
  • Telecommunications/Networking
    • HVAC variable-speed motors

MAXLOC Plus 130199

ImageManufacturer Part NumberDescriptionTypeCable DiameterAvailable Quantity
1301990030 datasheet linkSHIELDED CORD GRIP ASSY 1 AWG CA1301990030SHIELDED CORD GRIP ASSY 1 AWG CACable Grip0.44" ~ 0.56" (11.2mm ~ 14.2mm)01301990030 product page link
1301990020 datasheet linkSHIELDED CORD GRIP ASSY - 1/0 CA1301990020SHIELDED CORD GRIP ASSY - 1/0 CACable Grip0.50" ~ 0.63" (12.7mm ~ 15.9mm)01301990020 product page link
1301990025 datasheet linkSHIELDED CORD GRIP ASSY - 2/0 CA1301990025SHIELDED CORD GRIP ASSY - 2/0 CACable Grip0.56" ~ 0.69" (14.2mm ~ 17.5mm)01301990025 product page link
1301990080 datasheet linkSHIELDED CORD GRIP ASSY - 3/0 CA1301990080SHIELDED CORD GRIP ASSY - 3/0 CACable Grip0.59" ~ 0.71" (15.0mm ~ 18.0mm)01301990080 product page link
English  |  Español
Published: 2013-12-12