SlimStack™ 0.40 mm Pitch Board-to-Board Connectors

Low-profile, ultra-narrow-width connectors from Molex are ideal for tight packaging applications

Image of Molex's SlimStack™ 0.40 mm Pitch Board-to-Board ConnectorsMolex's SlimStack 0.40 mm connector family includes stack heights as low as 0.70 mm and widths as narrow as 2.50 mm. Many SlimStack 0.40 mm versions are intermateable and footprint compatible, which enables various stack heights without having to change the PCB pattern.

Unique features of the SlimStack 0.40 mm connectors include nickel-barrier plating to prevent solder-flux intrusion, friction locks for secure mating, a two-point contact-design version for additional contact reliability, and a high mating-retention version to withstand shock and vibration applications.

Unique features of the SlimStack 0.4 range include:
  • CleanPointTM contact design for anti-flux reliability
  • High mating-retention version
  • Two-point contact design for stable signal
  • Nickel-barrier plating to prevent solder intrusion
  • Friction locks for secure mating

SlimStack 0.40 mm Pitch Board-to-Board Connectors

ImageManufacturer Part NumberDescriptionConnector TypeNumber of PositionsAvailable Quantity
5037722410 datasheet linkCONN RCPT 24POS 0.4MM SMD GOLD5037722410CONN RCPT 24POS 0.4MM SMD GOLDReceptacle, Outer Shroud Contacts2414004 - Immediate
5037722410 product page link
5037723010 datasheet linkCONN RCPT 30POS 0.4MM SMD GOLD5037723010CONN RCPT 30POS 0.4MM SMD GOLDReceptacle, Outer Shroud Contacts305394 - Immediate
5037723010 product page link
5037763010 datasheet linkCONN PLUG 30CKT DUAL SMD5037763010CONN PLUG 30CKT DUAL SMDPlug, Center Strip Contacts303767 - Immediate
5037763010 product page link
5037721610 datasheet linkCONN RCPT 16POS 0.4MM SMD GOLD5037721610CONN RCPT 16POS 0.4MM SMD GOLDReceptacle, Outer Shroud Contacts163682 - Immediate
5037721610 product page link
5037761010 datasheet linkCONN PLUG 10CKT DUAL SMD5037761010CONN PLUG 10CKT DUAL SMDPlug, Center Strip Contacts102509 - Immediate
5037761010 product page link
5037761610 datasheet linkCONN PLUG 16CKT DUAL SMD5037761610CONN PLUG 16CKT DUAL SMDPlug, Center Strip Contacts161860 - Immediate
5037761610 product page link
5037722010 datasheet linkCONN RCPT 20POS 0.4MM SMD GOLD5037722010CONN RCPT 20POS 0.4MM SMD GOLDReceptacle, Outer Shroud Contacts202099 - Immediate
5037722010 product page link
5037762410 datasheet linkCONN PLUG 24CKT DUAL SMD5037762410CONN PLUG 24CKT DUAL SMDPlug, Center Strip Contacts242323 - Immediate
5037762410 product page link
5037723410 datasheet linkCONN RCPT 34POS 0.4MM SMD GOLD5037723410CONN RCPT 34POS 0.4MM SMD GOLDReceptacle, Outer Shroud Contacts341829 - Immediate
5037723410 product page link
5037721010 datasheet linkCONN RCPT 10POS 0.4MM SMD GOLD5037721010CONN RCPT 10POS 0.4MM SMD GOLDReceptacle, Outer Shroud Contacts10388 - Immediate
5037721010 product page link
5037762010 datasheet linkCONN PLUG 20CKT DUAL SMD5037762010CONN PLUG 20CKT DUAL SMDPlug, Center Strip Contacts20677 - Immediate
5037762010 product page link
5037763410 datasheet linkCONN PLUG 34CKT DUAL SMD5037763410CONN PLUG 34CKT DUAL SMDPlug, Center Strip Contacts3405037763410 product page link
English  |  Español
Published: 2014-02-12