MX150™ IP6K7 Sealed Connector System

Molex's MX150™ is a pre-assembled, fully-submersible, high-performance connector system

Molex's MX150™ Sealed Connector SystemMolex's pre-assembled, fully-submersible MX150 is a high-performance connector system. The connectors offer a reduced package size, ideal for SAE-style and ISO-style wire in single-row and dual-row configurations up to 22.0 A, supporting both signal and power applications for on-engine automotive to off-road construction equipment applications.

Based on the 1.50 mm, ISO blade-type terminal system, the MX150 Connector System consists of matte-sealed and cable-sealed connectors, receptacles, and terminals. Available in tin, gold, or silver contact finishes, the MX150 system provides cost savings by eliminating the need to purchase, handle, and crimp individual wire seals. The single, silicone-based seal in the plug and receptacle has individual wire openings and a seal cap to protect, securely retain, and provide strain relief. Integral terminal position assurance (TPA) and optional connector position assurance (CPA) components eliminate time-consuming and costly assembly operations. Many of these products employ ring-seal technology to meet IP6K7 and IP6K9K sealing requirements.

Makers of automotive and commercial vehicles are continually challenged to provide more electronics in the same space accommodating faster assembly times to reduce production costs. The MX150™ Sealed Connector System offers a reduced package size over traditional USCAR connectors and is designed for simple and secure assembly.

Features Applications
  • Pre-assembled housing, seal, TPA components and matte-seal connector shipped as single assembly
  • Conforms to USCAR20 (FCLT)/USCAR-2 Rev 4/USCAR-21
  • High-temperature thermoplastic housing that withstands class 3 (-40°C to +125°C) operating environments
  • Reduced 3.50 mm pitch housing design
  • Protective matte-seal cap (standard connectors)
  • Panel mount gasket seal
  • Twist lock latching design with audible, tactile, and visual feedback
  • M3 grip terminals have ISO-wire sizes available (0.35 mm² and 0.50 mm²)
  • Automotive vehicles
  • Commercial vehicles
  • Recreational vehicles
  • Industrial vehicles and equipment
  • Construction equipment
  • Marine equipment

Contacts

ImageManufacturer Part NumberDescriptionAvailable Quantity
0330122001 datasheet linkTERM RCPT 14/16AWG TIN CRIMP0330122001TERM RCPT 14/16AWG TIN CRIMP58697 - Immediate
0330122001 product page link
0330000001 datasheet linkCONN MALE TERM TIN 14AWG0330000001CONN MALE TERM TIN 14AWG32798 - Immediate
0330000001 product page link
0330122002 datasheet linkTERM RCPT TIN 18-20AWG SLD0330122002TERM RCPT TIN 18-20AWG SLD22682 - Immediate
0330122002 product page link
0330123003 datasheet linkTERM RCPT TIN 22AWG SLD0330123003TERM RCPT TIN 22AWG SLD27485 - Immediate
0330123003 product page link
View More

Housings

ImageManufacturer Part NumberDescriptionAvailable Quantity
33471-0301 datasheet linkCONN RCPT 3POS SINGLE BLACK33471-0301CONN RCPT 3POS SINGLE BLACK580 - Immediate
33471-0301 product page link
0334810301 datasheet linkCONN PLUG 3POS SINGLE BLACK0334810301CONN PLUG 3POS SINGLE BLACK464 - Immediate
0334810301 product page link
0334720601 datasheet linkCONN RCPT 6POS DUAL BLACK0334720601CONN RCPT 6POS DUAL BLACK966 - Immediate
0334720601 product page link
0334820401 datasheet linkCONN PLUG 4POS DUAL BLACK0334820401CONN PLUG 4POS DUAL BLACK947 - Immediate
0334820401 product page link
View More

Accessories

ImageManufacturer Part NumberDescriptionAvailable Quantity
0343450001 datasheet linkCONN CAVITIY PLUG MX1500343450001CONN CAVITIY PLUG MX15018412 - Immediate
0343450001 product page link

Kits

ImageManufacturer Part NumberDescriptionAvailable Quantity
76650-0197 datasheet linkKIT MX150 1X2 CABLE SEAL SAMPLE76650-0197KIT MX150 1X2 CABLE SEAL SAMPLE13 - Immediate
76650-0197 product page link

Tools

ImageManufacturer Part NumberDescriptionAvailable Quantity
0638115900 datasheet linkTOOL HAND CRIMPER 14-16AWG SIDE0638115900TOOL HAND CRIMPER 14-16AWG SIDE13 - Immediate
0638115900 product page link
0638116000 datasheet linkTOOL HAND CRIMPER 18-22AWG SIDE0638116000TOOL HAND CRIMPER 18-22AWG SIDE12 - Immediate
0638116000 product page link
0638112600 datasheet linkTOOL HAND CRIMPER 18-22AWG SIDE0638112600TOOL HAND CRIMPER 18-22AWG SIDE8 - Immediate
0638112600 product page link
Published: 2013-07-02