Impact™ Plus 85 Ohm Backplane Connector System

Molex's Impact™ Plus 85 Ohm Backplane offers next-generation high-speed system performance and density

Image of Molex's Impact™ Plus 85 Ohm Backplane Connector SystemMaximize next-generation, high-speed system performance and density with the Impact™ Plus 85 Ohm Backplane Connector System, supporting PCIe Gen 3 and Intel QPI protocols and for data rates up to 25 Gbps. The Impact Plus 85 Ohm Backplane Connector System leverages the field-proven impact mating interface and compliant-pin technologies, providing customers flexibility to optimize their designs for superior mechanical and electrical performance. The Impact Plus 85 Ohm Backplane Connector System is available in 3- through 6-pair configurations in conventional, coplanar, and mezzanine configurations.

Features
  • 85 Ohm impedance design
  • Common-ground structure enables enhanced “Plus” signal integrity
  • Data rates scalable up to 25 Gbps
  • Differential-pair density up to 80 pairs per linear inch (when using 6-pair configurations)
  • Broad-edge-coupled, differential-pair system
  • IEEE 10GBASE-KR and Optical Internetworking Forum (OIF) Stat Eye-Compliant channel performance
  • Inline staggered interface
  • Bifurcated contact beams on the daughter-card connector
  • Easy-to-manage compliant-pin PC tails on 1.90 by 1.35 mm grid
  • Same density and footprint as Impact™ 100 Ohm Backplane Connector System
Applications
  • Data and computing equipment
    • Servers
    • Storage
  • Telecommunication and networking equipment
    • Hubs, switches, routers
    • Central office, cellular infrastructure and multi-platform service (DSL, cable data)
    • Test and measurement equipment

Impact Plus 85 Ohm Backplane Connector Systems

ImageManufacturer Part NumberDescriptionAvailable Quantity
1703351107 datasheet linkIMPACT BP 4X10 OPEN SN1703351107IMPACT BP 4X10 OPEN SN01703351107 product page link
1703401020 datasheet linkIMPACT 85 DC 4X10 OPEN SN1703401020IMPACT 85 DC 4X10 OPEN SN01703401020 product page link
1703901020 datasheet linkCONN BULKHD TWISTLOCK ASSY 8CKT1703901020CONN BULKHD TWISTLOCK ASSY 8CKT01703901020 product page link
0764951127 datasheet linkIMPACT 4X10 RAM 4.9/.390764951127IMPACT 4X10 RAM 4.9/.3900764951127 product page link
Published: 2014-03-07