Brad® Direct-Link Industrial Ethernet Switches

Industrially hardened, managed and unmanaged Ethernet switches provide reliable, robust performance across complex networks

Brad® Direct-Link Industrial Ethernet SwitchesIndustrial-control applications require complex networks with high data-rates and timesensitive devices whilst harsh environments on the plant floor create vibration, heat and other hazards. Molex's Direct-Link® Ethernet switches meet the 3 main challenges posed by industrial Ethernet applications: determinism, robustness, and integration. Determinism is the assurance that control communication will occur in a set period of time. Delivery of information in the prescribed time requires the use of industrialized protocols: EtherNet/IP, PROFINET or Modbus TCP.

Unmanaged, standard duty (SD) switches in tough, Lexan-plastic enclosures provide a cost-effective network solution for a multitude of low-end applications. Heavy-duty (HD) aluminum enclosures with wide temperature operation provide solutions for tough industrial applications.

Easy configuration of managed switches with advanced flexibility and diagnostics provides a superior user experience.

Applications
  • Automotive
  • Semiconductor
  • Material handling
  • Water and wastewater
  • Pulp and paper
  • Food and beverage
  • Mining and metal
  • HMI/SCADA systems
  • Industrial I/O connections
  • Robot cell control
  • Packaging line control systems
  • Substation control

Brad Direct-Link Industrial Ethernet Switches

ImageManufacturer Part NumberDescriptionAvailable Quantity
1120360036 datasheet linkCONN RCPT UM HD 5 PORTS RJ451120360036CONN RCPT UM HD 5 PORTS RJ452 - Immediate
1120360036 product page link
1120360037 datasheet linkCONN RCPT UM SD 8 PORTS RJ451120360037CONN RCPT UM SD 8 PORTS RJ455 - Immediate
1120360037 product page link
1120360040 datasheet linkCONN RCPT MG HD 8 PORTS RJ451120360040CONN RCPT MG HD 8 PORTS RJ451 - Immediate
1120360040 product page link
Published: 2012-09-06