Mating Target Connectors

Mill-Max spring target connectors now available at Digi-Key

Mating Target ConnectorsMill-Max's target connectors provide a convenient mating surface to connect with Mill-Max spring pins. They can be utilized in any spring pin application requiring conductive lands. Examples are: board stacking, elevated circuits or recharging applications.

Mill-Max precision-machined pins are plated with 10µ-in hard gold and assembled in high temperature PCT thermoplastic.

The large .070" diameter target pin face is a convenient, easy-to-hit target for .042" diameter plungers, common to Mill-Max spring pins. Mill-Max's Mating Target Connectors

In non-standard applications, modifying a Mill-Max Target Connector is a much more cost-effective approach than modifying its complex, multi-part spring pin mate.

Series 319, 330, and 399 Features Series 419, 430, and 499 Features
  • Series 319, 330, and 399 single row strips may be cut to any length.
  • Spring Target connectors present a large flat surface for making tangent connections to standard .042" diameter spring pin plungers. The target connectors provide an excellent gold plated conductive path back to the board mounted spring pin connector.
  • Target connectors use MM #1938, #1940, #1941, #1942 and #3024 pins.
  • Insulators are high temperature thermoplastic.
  • Series 419, 430, and 499 double row strips may be cut to any length.
  • Spring Target connectors present a large flat surface for making tangent connections to standard .042" diameter spring pin plungers. The target connectors provide an excellent gold plated conductive path back to the board mounted spring pin connector.
  • Target connectors use MM #1938, #1940, #1941, #1942 and #3024 pins.
  • Insulators are high temperature thermoplastic.

Series 319, 330, and 399

ImageManufacturer Part NumberDescriptionAvailable Quantity
319-10-164-00-001000 datasheet linkCONN SPRING TARGET SGL 64POS PCB319-10-164-00-001000CONN SPRING TARGET SGL 64POS PCB192 - Immediate
319-10-164-00-001000 product page link
319-10-164-00-002000 datasheet linkCONN SPRING TARGET SGL 64POS PCB319-10-164-00-002000CONN SPRING TARGET SGL 64POS PCB140 - Immediate
319-10-164-00-002000 product page link
330-10-164-00-240000 datasheet linkCONN SPRING TARGET SGL 64POS T/H330-10-164-00-240000CONN SPRING TARGET SGL 64POS T/H67 - Immediate
330-10-164-00-240000 product page link
319-10-164-00-005000 datasheet linkCONN SPRING TARGET SGL 64POS PCB319-10-164-00-005000CONN SPRING TARGET SGL 64POS PCB0319-10-164-00-005000 product page link

Series 419, 430, and 499

ImageManufacturer Part NumberDescriptionAvailable Quantity
499-10-264-10-008000 datasheet linkCONN SPRING TARGET DL R/A 64POS499-10-264-10-008000CONN SPRING TARGET DL R/A 64POS237 - Immediate
499-10-264-10-008000 product page link
419-10-264-00-001000 datasheet linkCONN SPRING TARGET DL 64POS PCB419-10-264-00-001000CONN SPRING TARGET DL 64POS PCB265 - Immediate
419-10-264-00-001000 product page link
419-10-264-00-002000 datasheet linkCONN SPRING TARGET DL 64POS PCB419-10-264-00-002000CONN SPRING TARGET DL 64POS PCB48 - Immediate
419-10-264-00-002000 product page link
419-10-264-00-005000 datasheet linkCONN SPRING TARGET DL 64POS PCB419-10-264-00-005000CONN SPRING TARGET DL 64POS PCB0419-10-264-00-005000 product page link
430-10-264-00-240000 datasheet linkCONN SPRING TARGET DL 64POS T/H430-10-264-00-240000CONN SPRING TARGET DL 64POS T/H0430-10-264-00-240000 product page link
Published: 2009-07-20