SiC Schottky Barrier Diodes

Microsemi Power Products introduces SiC Schottky barrier diodes for industrial applications

Microsemi Power Products' SiC Schottky Barrier DiodesMicrosemi Power Products, a leading provider of semiconductor solutions differentiated by power, security, reliability and performance, introduced a new family of 1200 volt (V) Schottky diodes based on silicon carbide (SiC) material and technology. These diodes are targeted at a wide range of industrial applications including solar inverters, welding, plasma cutters, fast vehicle charging, oil exploration, and other high power, high voltage applications where power density, higher performance and reliability are important.

Features Applications
  • Zero Recovery Times (trr)
  • TO-247 package or D3PAK package
  • Low forward voltage
  • Low leakage current
  • Power Factor Correction (PFC)
  • Anti-parallel diode
    • Switchmode power supply
    • Inverters

SiC Schottky Barrier Diodes

ImageManufacturer Part NumberDescriptionAvailable Quantity
APT10SCD120B datasheet linkDIODE SCHOTTKY 1.2KV 36A TO247APT10SCD120BDIODE SCHOTTKY 1.2KV 36A TO247733 - Immediate
APT10SCD120B product page link
APT30SCD120S datasheet linkDIODE SCHOTTKY 1.2KV 99A D3PAKAPT30SCD120SDIODE SCHOTTKY 1.2KV 99A D3PAK52 - Immediate
APT30SCD120S product page link
APT20SCD120S datasheet linkDIODE SCHOTTKY 1.2KV 68A D3PAKAPT20SCD120SDIODE SCHOTTKY 1.2KV 68A D3PAK15 - Immediate
APT20SCD120S product page link
Published: 2013-05-24