Wi-Fi G Demo Board

Microchip's Wi-Fi® G Demo Board is a compact demonstration platform used to easily evaluate and configure MRF24WG0MA Wi-Fi module

Image of Microchip Technology's Wi-Fi G Demo BoardMicrochip's Wi-Fi® G Demo Board is a compact demonstration platform for customers to easily evaluate and configure Microchip’s MRF24WG0MA Wi-Fi module. The demo board is a fully-functional, standalone web server powered by 2 AAA batteries. It comes with a PIC32 pre-programmed with the Microchip TCP/IP stack, connected to an onboard, fully-certified MRF24WG0MA Wi-Fi module. The Wi-Fi G Demo Board offers schematics, complete applications compliant with Microchip TCP/IP reference source code library and reference application source code.

Features Related Product Information
  • Complete IEEE 802.11 b/g Wi-Fi solution
  • Supports infrastructure/Ad hoc networks and SoftAP networking
  • Web server allows for configuration of network settings
  • Headers bring out signals for quick prototyping

Wi-Fi G Demo Board

ImageManufacturer Part NumberDescriptionAvailable Quantity
DV102412 datasheet linkBOARD DEMO WIFI GDV102412BOARD DEMO WIFI G53 - Immediate
DV102412 product page link
Published: 2013-09-12