TDGL002 chipKIT Uno32 Development Board

Microchip's easy-to-use platform for developing MCU-based applications

TDGL003 chipKIT Max32 Development BoardMicrochip's chipKIT™ by Digilent is an easy-to-use platform for developing microcontroller-based applications. Using a modified version of the original Arduino™ IDE, the chipKIT board offers for compatibility with existing code examples, tutorials and resources, and is pin-compatible with many Arduino shields which can operate at 3.3 V.

Features
  • PIC32MX320F128H processor
  • 128 K Flash, 16 K RAM
  • Up to 80 MHz operating speed
  • 42 available I/O lines
  • USB or externally powered
  • USB cable required for programming (not included)

TDGL002 chipKIT Uno32 Development Board

ImageManufacturer Part NumberDescriptionAvailable Quantity
TDGL002 datasheet linkBOARD DEV CHIPKIT UNO32TDGL002BOARD DEV CHIPKIT UNO320TDGL002 product page link
Published: 2012-08-22