SST11CP15 RF Power Amplifier

Microchip's versatile power amplifier based on the highly-reliable InGaP/GaAs HBT technology

Image of Microchip Technology's SST11CP15 RF Power AmplifierMicrochip's SST11CP15 is a versatile power amplifier based on the highly-reliable InGaP/GaAs HBT technology. Easily configured for high-linearity, high-efficiency applications with superb power-added efficiency while operating over the 4.9 GHz to 5.8 GHz frequency band. The SST11CP15 has excellent linearity while meeting 802.11g spectrum mask at 23 dBm. The SST11CP15 also features easy board-level usage along with high-speed power-up/down control through a single combined reference voltage pin and is offered in a 12-contact UQFN package. Applications include WLAN (IEEE 802.11a/n), Japan WLAN, HyperLAN2, and multimedia.

Features
  • Small package size
  • High linear output power:
    • 802.11a OFDM Spectrum mask compliance up to 23 dBm at 3.3 V
    • Added EVM~2.5% up to 18 dBm, typically, across 5.1 GHz to 5.8 GHz for 54 Mbps 802.11a signal at 3.3 V
    • Added EVM~2.5% up to 21 dBm, typically, across the high band for 54 Mbps 802.11a signal at 5 V
  • High power-added efficiency/low operating current for 54 Mbps 802.11a applications
    • ~11% at POUT = 19 dBm for 54 Mbps
  • Gain: Typically 26 dB gain across broadband 4.9 GHz to 5.8 GHz
  • Low idle current: ~120 mA ICQ
  • Low shut-down current (<1 µA)
  • 20 dB dynamic range on-chip power detection
  • 50Ω on-chip input matching and simple output matching

SST11CP15 RF Power Amplifier

ImageManufacturer Part NumberDescriptionAvailable Quantity
SST11CP15-QUBE datasheet linkIC RF PWR AMP 802.11A/N 12UQFNSST11CP15-QUBEIC RF PWR AMP 802.11A/N 12UQFN2870 - Immediate
SST11CP15-QUBE product page link
Published: 2013-07-02