PIC16LF190x CMOS MCUs

Microchip's low-cost 8-bit PIC® microcontrollers with eXtreme Low Power technology and integrated LCD control

Microchip Technology's PIC16LF190X CMOS MCUsMicrochip announces an expansion of its 8-bit segmented LCD microcontroller (MCU) family with five devices combining low-cost LCD control with industry-leading low power consumption. The PIC16LF190X MCUs enable the implementation of LCD into cost-sensitive power-efficient designs, such as security tokens, smart cards, medical devices, home appliances, key fobs and other segmented LCD applications. Featuring eXtreme Low Power (XLP) technology, with sleep currents down to 20 nA and a typical active current of 35µA/MHz, the MCUs extend battery life, while maintaining accurate timing with a RTC, and driving a segmented LCD.

Features
  • Enhanced mid-range core with 49 instruction, 16 stack level
  • Flash program memory with self read/write capability
  • 72 LCD segment drive support (PIC16LF1907: 116 LCD)
  • Internal 16 MHz oscillator
  • 11 channel 10b ADC with voltage reference
  • Integrated temperature indicator
  • 25 mA source/sink current I/O
  • One 8-bit timer (TMR0)
  • One 16-bit timer (TMR1)

PIC16LF1902 Series

ImageManufacturer Part NumberDescriptionAvailable Quantity
PIC16LF1902-I/SS datasheet linkIC MCU 8BIT 3.5KB FLASH 28SSOPPIC16LF1902-I/SSIC MCU 8BIT 3.5KB FLASH 28SSOP581 - Immediate
PIC16LF1902-I/SS product page link
PIC16LF1902-I/SP datasheet linkIC MCU 8BIT 3.5KB FLASH 28SPDIPPIC16LF1902-I/SPIC MCU 8BIT 3.5KB FLASH 28SPDIP38 - Immediate
PIC16LF1902-I/SP product page link
PIC16LF1902-I/SO datasheet linkIC MCU 8BIT 3.5KB FLASH 28SOICPIC16LF1902-I/SOIC MCU 8BIT 3.5KB FLASH 28SOIC14 - Immediate
PIC16LF1902-I/SO product page link

PIC16LF1903 Series

ImageManufacturer Part NumberDescriptionAvailable Quantity
PIC16LF1903-I/SS datasheet linkIC MCU 8BIT 7KB FLASH 28SSOPPIC16LF1903-I/SSIC MCU 8BIT 7KB FLASH 28SSOP34 - Immediate
PIC16LF1903-I/SS product page link
PIC16LF1903-I/SO datasheet linkIC MCU 8BIT 7KB FLASH 28SOICPIC16LF1903-I/SOIC MCU 8BIT 7KB FLASH 28SOIC57 - Immediate
PIC16LF1903-I/SO product page link
PIC16LF1903-I/MV datasheet linkIC MCU 8BIT 7KB FLASH 28UQFNPIC16LF1903-I/MVIC MCU 8BIT 7KB FLASH 28UQFN0PIC16LF1903-I/MV product page link
PIC16LF1903-I/SP datasheet linkIC MCU 8BIT 7KB FLASH 28SPDIPPIC16LF1903-I/SPIC MCU 8BIT 7KB FLASH 28SPDIP0PIC16LF1903-I/SP product page link

PIC16LF1904 Series

ImageManufacturer Part NumberDescriptionAvailable Quantity
PIC16LF1904-I/MV datasheet linkIC MCU 8BIT 7KB FLASH 40UQFNPIC16LF1904-I/MVIC MCU 8BIT 7KB FLASH 40UQFN71 - Immediate
PIC16LF1904-I/MV product page link
PIC16LF1904-I/P datasheet linkIC MCU 8BIT 7KB FLASH 40PDIPPIC16LF1904-I/PIC MCU 8BIT 7KB FLASH 40PDIP60 - Immediate
PIC16LF1904-I/P product page link
PIC16LF1904-I/PT datasheet linkIC MCU 8BIT 7KB FLASH 44TQFPPIC16LF1904-I/PTIC MCU 8BIT 7KB FLASH 44TQFP0PIC16LF1904-I/PT product page link

PIC16LF1906 Series

ImageManufacturer Part NumberDescriptionAvailable Quantity
PIC16LF1906-I/SS datasheet linkIC MCU 8BIT 14KB FLASH 28SSOPPIC16LF1906-I/SSIC MCU 8BIT 14KB FLASH 28SSOP652 - Immediate
PIC16LF1906-I/SS product page link
PIC16LF1906-I/SO datasheet linkIC MCU 8BIT 14KB FLASH 28SOICPIC16LF1906-I/SOIC MCU 8BIT 14KB FLASH 28SOIC45 - Immediate
PIC16LF1906-I/SO product page link
PIC16LF1906-I/SP datasheet linkIC MCU 8BIT 14KB FLASH 28SPDIPPIC16LF1906-I/SPIC MCU 8BIT 14KB FLASH 28SPDIP19 - Immediate
PIC16LF1906-I/SP product page link
PIC16LF1906-I/MV datasheet linkIC MCU 8BIT 14KB FLASH 28UQFNPIC16LF1906-I/MVIC MCU 8BIT 14KB FLASH 28UQFN0PIC16LF1906-I/MV product page link

PIC16LF1907 Series

ImageManufacturer Part NumberDescriptionAvailable Quantity
PIC16LF1907-I/MV datasheet linkIC MCU 8BIT 14KB FLASH 40UQFNPIC16LF1907-I/MVIC MCU 8BIT 14KB FLASH 40UQFN175 - Immediate
PIC16LF1907-I/MV product page link
PIC16LF1907-I/PT datasheet linkIC MCU 8BIT 14KB FLASH 44TQFPPIC16LF1907-I/PTIC MCU 8BIT 14KB FLASH 44TQFP536 - Immediate
PIC16LF1907-I/PT product page link
PIC16LF1907-I/P datasheet linkIC MCU 8BIT 14KB FLASH 40PDIPPIC16LF1907-I/PIC MCU 8BIT 14KB FLASH 40PDIP4 - Immediate
PIC16LF1907-I/P product page link
Published: 2012-06-29