MCP16301 Demo Boards

Microchip's demo boards supporting the development of MCP16301 300 mA D²PAK and 600 mA buck converters

Microchip Technology's MCP16301 Demo BoardsMicrochip's MCP16301 600 mA Demo Board is designed to operate from a 4 V to 30 V input and regulate the output to 3.3 V while delivering 600 mA of load current. Test points for input power and load are provided to demonstrate the capability of the demo board over the entire range. The MCP16301 600 mA Demo Board was designed using small surface-mount components to show application size for a high voltage 600 mA design.

The MCP16301 300 mA D²PAK Demo Board is designed to operate from a 4 V to 26 V input and regulate the output to 3.3 V while delivering 300 mA of load current. Test points for input power and load are provided to demonstrate the capability of the demo board over the entire range. The board was designed using small surface-mount components to show the small board area necessary for a high-input voltage, 300 mA design that fits into less board area than the popular D²PAK, commonly used for linear regulators.

Demo Boards

ImageManufacturer Part NumberDescriptionAvailable Quantity
ADM00360 datasheet linkBOARD DEMO FOR MCP16301 D2PAKADM00360BOARD DEMO FOR MCP16301 D2PAK6 - Immediate
ADM00360 product page link
ADM00352 datasheet linkBOARD DEMO FOR MCP16301ADM00352BOARD DEMO FOR MCP163015 - Immediate
ADM00352 product page link
Published: 2012-06-29