DM330014 LED Lighting Development Kit

Microchip's LED dev kit for quick development of LED lighting products

Image of Microchip Technology's DM330014 LED Lighting Development KitLED lighting designers are being challenged to meet the rapidly expanding demand for green, smart-energy technologies while differentiating their products. Microchip’s Digital LED Lighting Development Kit (DM330014) enables designers to quickly leverage the capabilities and performance of the dsPIC33 ‘GS’ series of Digital Signal Controllers (DSCs), to develop LED lighting products. The dsPIC33 ‘GS’ DSC and this reference design allow developers to create a 100% digitally controlled ballast function, while including advanced features such as dimming and color hue control. The dsPIC33 ‘GS’ DSCs can support an entire system implementation for LED lighting products, including power-conversion circuits, such as AC-to-DC and DC-to-DC conversion, along with functions such as Power Factor Correction (PFC), which are necessary for a complete product and lower the overall system cost.

LED lighting applications supported by Microchip’s LED Lighting Development Kit include dimmable LCD backlighting, signage, LED replacement of fluorescent tubes and incandescent bulbs, architectural lighting, and automotive lighting applications. Automotive lighting products include exterior applications, such as headlights, daytime running lights, and signal lights.

Features

  • Supports DMX512 standard for brightness control
  • Flexible input voltage support, including both buck and boost topologies
  • Fully controlled with a single dsPIC33FJ16GS504 DSC
  • Color control for RGB LEDs
  • Fully dimmable
  • Full digital control
  • Fault protection

DM330014 LED Lighting Development Kit

ImageManufacturer Part NumberDescriptionAvailable Quantity
DM330014 datasheet linkKIT DEV DGTL LED LIGHTINGDM330014KIT DEV DGTL LED LIGHTING2 - Immediate
DM330014 product page link
Published: 2012-06-29