DM240004 PIC24F Curiosity Development Board

Microchip offers the perfect platform to harness the power of modern 8-, 16-, and 32-bit PIC microcontrollers with the DM240004 PIC24F curiosity development board

Image of Microchip DM240004 PIC24F Curiosity Development BoardMicrochip's PIC24F curiosity development board is a cost-effective, fully integrated, 16-bit development platform targeted at first-time users, makers, and those seeking a feature-rich rapid prototyping board. Designed from the ground-up to take full advantage of Microchip’s MPLAB® X IDE and MPLAB Xpress Cloud-based IDE, the board includes an integrated programmer/debugger and requires no additional hardware, making it a perfect starting point to explore 16-bit PIC24F family MCUs. The PIC24F curiosity development board is the perfect platform to harness the power of 16-bit PIC24F microcontrollers. Its layout and external connections offer unparalleled access to the core independent peripherals (CIPs). These CIPs enable the user to integrate various system functions onto a single MCU, simplifying the design and keeping system power consumption and BOM cost low.

Features

  • Features PIC24FJ128GA204 low power (XLP) microcontroller with an integrated cryptographic engine
  • Integrated programmer / debugger with USB interface
  • Analog potentiometer, multiple user LED’s, RGB LED, and switches
  • Full compatibility with MPLAB Xpress, MPLAB X IDE, XC16 compiler, and MPLAB code configurator
  • Functionality expansion support with mikroBUS™ interface for Click Boards™
  • Wireless connectivity provision with Microchip’s BM71 Bluetooth LE module footprint

DM240004 PIC24F Curiosity Development Board

ImageManufacturer Part NumberDescriptionAvailable Quantity
DM240004 datasheet linkCURIOSITY PIC24F DEV BOARDDM240004CURIOSITY PIC24F DEV BOARD0DM240004 product page link
English  |  Español
Published: 2017-01-09