100 mW Zener Diode in SOD-882 Package

MCC and Digi-Key introduce 100 mW Zener diode in SOD-882 package

100 mW Zener Diode in SOD-882 PackageMicro Commercial Components' series of Zeners are designed to stable circuit voltage. They offer a broad Zener voltage range and have good electrical performance using a planar die. This series is highly reliable and ideally suited for use in consumer applications, such as mobile phones, PDAs, notebook computers, digital cameras, camcorders, and wireless equipment.

Features
  • Ultra small package for space constrained application
  • Footprint is approximately only 10% of a SOT-23 package
  • Halogen free available
  • Standard tolerance of Zener voltage +/- 5%
  • Focused on applications of cell phone, MP3&4, PDA, DC, notebook, camcorders, and wireless equipment
  • Nickel and gold plating
  • RoHS compliant

Zener Diode

ImageManufacturer Part NumberDescriptionAvailable Quantity
BZT52C20LP-TP datasheet linkDIODE ZENER 20V 250MW SOD882BZT52C20LP-TPDIODE ZENER 20V 250MW SOD8829369 - Immediate
BZT52C20LP-TP product page link
BZT52C22LP-TP datasheet linkDIODE ZENER 22V 250MW SOD882BZT52C22LP-TPDIODE ZENER 22V 250MW SOD8829270 - Immediate
BZT52C22LP-TP product page link
BZT52C39LP-TP datasheet linkDIODE ZENER 39V 250MW SOD882BZT52C39LP-TPDIODE ZENER 39V 250MW SOD8829715 - Immediate
BZT52C39LP-TP product page link
BZT52C5V1LP-TP datasheet linkDIODE ZENER 5.1V 250MW SOD882BZT52C5V1LP-TPDIODE ZENER 5.1V 250MW SOD8828140 - Immediate
BZT52C5V1LP-TP product page link
BZT52C5V6LP-TP datasheet linkDIODE ZENER 5.6V 250MW SOD882BZT52C5V6LP-TPDIODE ZENER 5.6V 250MW SOD8826341 - Immediate
BZT52C5V6LP-TP product page link
BZT52C6V8LP-TP datasheet linkDIODE ZENER 6.8V 250MW SOD882BZT52C6V8LP-TPDIODE ZENER 6.8V 250MW SOD8828805 - Immediate
BZT52C6V8LP-TP product page link
BZT52C24LP-TP datasheet linkDIODE ZENER 24V 250MW SOD882BZT52C24LP-TPDIODE ZENER 24V 250MW SOD8829800 - Immediate
BZT52C24LP-TP product page link
Published: 2013-07-02