GBJL Low Profile Bridge Rectifier

GBJL low profile bridge rectifiers with performances comparable with standard GBJ package

Image of Micro Commercial Co's GBJL Low-Profile Bridge Rectifier  Micro Commercial Components offers the GBJL series of low profile bridge rectifiers. The GBJL package meets customers' cost reduction requirements, and by enhanced internal structure design, the electrical performances still keep the same with standard GBJ package. The current rating from 6 A to 35 A and reverse voltage level up to 1000 V makes them a good choice for many applications including home appliances, power supplies, and many other industrial applications.

Features

  • Low body profile
  • Comparable performances with standard GBJ package
  • Low forward voltage drop
  • RoHS and Reach compliant

GBJL Low Profile Bridge Rectifier

ImageManufacturer Part NumberDescriptionAvailable Quantity
GBJL1510 datasheet linkBRIDGE RECT 1PHASE 1000V GBJLGBJL1510BRIDGE RECT 1PHASE 1000V GBJL2108 - Immediate
GBJL1510 product page link
GBJL2510 datasheet linkBRIDGE RECT 1PHASE 1000V GBJLGBJL2510BRIDGE RECT 1PHASE 1000V GBJL2174 - Immediate
GBJL2510 product page link
GBJL2010 datasheet linkBRIDGE RECT 1PHASE 1000V GBJLGBJL2010BRIDGE RECT 1PHASE 1000V GBJL941 - Immediate
GBJL2010 product page link
Published: 2013-01-29