Current Limiting Diode

Cost effective solution for regulating current in LEDs

Image of Micro Commercial Co's Current Limiting DiodeMicro Commercial Components CLD20B current limiting diode (CLD) from Micro Commercial Components performs quite a unique function. Similar to a Zener diode, which regulates voltage at a particular current, the CLD limits or regulates current over a wide voltage range. Due to this property, it is a simple, economical and robust device designed to provide a cost effective solution for regulating current in LEDs.

Features
  • Meet moisture sensitivity level 1 requirement
  • High reliability
  • Wide operating voltage range
  • Immediate turn-on
  • Negative temperature coefficient
  • Surface mount applications
  • Low cost
  • 100% matte tin lead finish

Current Limiting Diode

ImageManufacturer Part NumberDescriptionAvailable Quantity
CLD20B-TP datasheet linkDIODE CURRENT LIMITING 45V SMBCLD20B-TPDIODE CURRENT LIMITING 45V SMB14730 - Immediate
CLD20B-TP product page link
Published: 2013-07-02