3-5 A Schottky Rectifiers in DO-221AC Package

MCC introduces 3-5 A Schottky rectifiers in DO-221AC (SMA-FL) package

Image of Micro Commercial Co's 3-5 A Schottky Rectifiers in DO-221AC PackageMCC's low-profile design makes this series an optimum choice for applications that have height restrictions. By enhanced structure design, it can achieve the same performances as traditional DO-214AC (SMA) packages, and is ideally suited for consumer, lighting, telecom system, communication system, computers, automotive system, power supplies, and many other industrial applications.

Features
  • Extremely-low body height, 1 mm typical
  • Guard ring for over-voltage protection
  • Compatible with standard SMA (DO-214AC) footprint
  • RoHS/reach compliant
  • Epoxy meets UL 94 V-0 flammability rating
  • Moisture sensitivity level 1
Mechanical Dimensions Schottky Rectifier Dimensions

3-5 A Schottky Rectifiers in DO-221AC Package

ImageManufacturer Part NumberDescriptionCurrent - Average Rectified (Io)Voltage - Forward (Vf) (Max) @ IfAvailable Quantity
SK56AFL-TP datasheet linkDIODE SCHOTTKY 60V 5A DO221ACSK56AFL-TPDIODE SCHOTTKY 60V 5A DO221AC5A700mV @ 5A13627 - Immediate
SK56AFL-TP product page link
SK510AFL-TP datasheet linkDIODE SCHOTTKY 100V 5A DO221ACSK510AFL-TPDIODE SCHOTTKY 100V 5A DO221AC5A850mV @ 5A18022 - Immediate
SK510AFL-TP product page link
SK34AFL-TP datasheet linkDIODE SCHOTTKY 40V 3A DO221ACSK34AFL-TPDIODE SCHOTTKY 40V 3A DO221AC3A500mV @ 3A9727 - Immediate
SK34AFL-TP product page link
SK36AFL-TP datasheet linkDIODE SCHOTTKY 60V 3A DO221ACSK36AFL-TPDIODE SCHOTTKY 60V 3A DO221AC3A750mV @ 3A6871 - Immediate
SK36AFL-TP product page link
SK310AFL-TP datasheet linkDIODE SCHOTTKY 100V 3A DO221ACSK310AFL-TPDIODE SCHOTTKY 100V 3A DO221AC3A850mV @ 3A6836 - Immediate
SK310AFL-TP product page link
SK54AFL-TP datasheet linkDIODE SCHOTTKY 40V 5A DO221ACSK54AFL-TPDIODE SCHOTTKY 40V 5A DO221AC5A550mV @ 5A4781 - Immediate
SK54AFL-TP product page link
Published: 2013-11-19