1-2 A, 600 V, Ultra-Fast Recovery Rectifiers in DO-221AC Package

MCC introduces 1-2 A, 600 V, ultra-fast recovery rectifiers in DO-221AC (SMA-FL) package

Image of Micro Commercial Co's 1-2 A, 600 V, Ultra-Fast Recovery Rectifiers in DO-221AC PackageMCC's low-profile design makes this series an optimum choice for applications which have height restrictions. By enhanced structure design, it can achieve the same performances as the traditional DO-214AC (SMA) package, and is ideally suited for consumer, lighting, telecom system, communication system, computers, automotive system, power supplies, and many other industrial applications.

Features
  • Extremely-low body height, 1 mm typical
  • Glass-passivated junction provides high reliability
  • Compatible with standard SMA (DO-214AC) footprint
  • RoHS/reach compliant
  • Epoxy meets UL 94 V-0 flammability rating
  • Moisture sensitivity level 1
Mechanical Dimensions

Image of Micro Commercial Co's 1-2 A, 600 V, Ultra-Fast Recovery Rectifiers in DO-221AC Package Mechanical Dimensions

Ultra-Fast Recovery Rectifiers

ImageManufacturer Part NumberDescriptionCurrent - Average Rectified (Io)Current - Reverse Leakage @ VrCapacitance @ Vr, FAvailable Quantity
US1JFL-TP datasheet linkDIODE GEN PURP 600V 1A DO221ACUS1JFL-TPDIODE GEN PURP 600V 1A DO221AC1A10µA @ 600V17pF @ 4V, 1MHz12369 - Immediate
US1JFL-TP product page link
US2JFL-TP datasheet linkDIODE GEN PURP 600V 2A DO221ACUS2JFL-TPDIODE GEN PURP 600V 2A DO221AC2A5µA @ 600V28pF @ 4V, 1MHz1584 - Immediate
US2JFL-TP product page link
Published: 2013-11-19