SY88149NDL Limiting Post Amplifier

Microchip's SY88149NDL is a 1.25 Gbps burst-mode limiting post amplifier with ultra-fast signal assert timing

Image of Micrel's SY88149NDL Limiting Post AmplifierMicrochip's SY88149NDL is a high-sensitivity, burst-mode capable limiting post amplifier designed for Optical Line Terminal (OLT) receiver applications. It satisfies the strict timing restrictions of the GPON standards by providing ultra-fast Loss-of-Signal (LOS) or Signal-Detect (SD) output. Auto Reset and Manual Reset options are provided to control LOS/SD output timing. For increased flexibility, this device also includes an option to select between LOS or SD output. The device can be connected to burst-mode capable transimpedance amplifiers (TIAs) using AC or DC coupling.

The SY88149NDL also features a selectable proprietary Noise Descriminator that aids by filtering out input signals that do not qualify as a 1.25 Gbps GPON preamble signal in the initial startup phase. This feature minimizes false SD Asserts that can be triggered by random noise.

The SY88149NDL operates from a single +3.3 V power supply, over temperatures ranging from -40°C to +85°C. With its wide bandwidth and high gain, signals up to 1.25 Gbps and as small as 5 mVpp can be amplified to drive devices with LVPECL inputs.

Features Applications
  • < 5 ns SD assert (LOS deassert) time
  • Option to AUTO RESET or manual RESET LOS/SD output
  • Selectable LOS/SD output option
  • High-sensitivity LOS/SD signal detect
  • Low-noise LVPECL data outputs
  • Squelching function to maintain output stability
  • Programmable LOS/SD level set (LOS/SDLVL)
  • 5 mVpp input sensitivity
  • 1.25 Gbps operation
  • Single 3.3 V power supply
  • GE-PON/GPON OLT
  • Gigabit Ethernet
  • Fibre Channel
  • OC-3/12/24 SONET/SDH
  • High-gain line driver and line receiver
  • Low-gain TIA interface

SY88149NDL Limiting Post Amplifier

ImageManufacturer Part NumberDescriptionAvailable Quantity
SY88149NDLMG-TR datasheet linkIC LIMITING AMP 1.25GBPS 16QFNSY88149NDLMG-TRIC LIMITING AMP 1.25GBPS 16QFN1453 - Immediate
SY88149NDLMG-TR product page link
SY88149NDLMG datasheet linkIC LIMITING AMP 1.25GBPS 16QFNSY88149NDLMGIC LIMITING AMP 1.25GBPS 16QFN4 - Immediate
SY88149NDLMG product page link
English  |  Español
Published: 2013-07-02