SY84403BL Limiting Post Amplifier

Ultra Small 3.3 V 4.25 Gbps CML Low-Power Limiting Post Amplifier from Microchip with TTL LOS

Image of Micrel's SY84403BL Limiting Post Amplifier Microchip's SY84403BL is the industry’s smallest limiting post amplifier ideal for compact copper and fiber optic module applications. The device connects to typical transimpedance amplifiers (TIAs). The linear signal output from TIAs can contain significant amounts of noise and may vary in amplitude over time. The SY84403BL quantizes these signals and outputs typically 800 mVPP voltage-limited waveforms.

Features
  • Available in an ultra small 10-pin (2 mm x 2 mm) MLF® package
  • Multi-rate up to 4.25 Gbps operation
  • 10 mV PP input sensitivity
  • Low noise 50Ω CML data outputs
    • 800 mVPP differential output swing
    • 60 ps edge rates
    • 1 psRMS typ. random jitter
    • 10 psPP typ. deterministic jitter
  • Internal 50 Ω data input termination
  • Chatter-free Loss-of-Signal (LOS) output
    • 3.5 dB electrical hysteresis
    • OC-TTL output with internal 4.75 kΩ pull-up resistor
  • Programmable LOS sensitivity using single external resistor
  • TTL/EN input allows feedback from LOS
  • Wide operating range:
    • Single 3.3 V ±10% power supply
    • Industrial temperature range: -40°C to +85°C
  • Part of Microchip's new ultra small FOM IC family

SY84403BL Limiting Post Amplifier

ImageManufacturer Part NumberDescriptionAvailable Quantity
SY84403BLMG-TR datasheet linkIC OPAMP LIMITING 10MLFSY84403BLMG-TRIC OPAMP LIMITING 10MLF406 - Immediate
SY84403BLMG-TR product page link
Published: 2013-07-02