MIC4604 MOSFET Drivers

85 V half-bridge MOSFET drivers from Microchip with up to 16 V programmable gate drive

Image of Micrel's MIC4604 MOSFET DriversThe Microchip MIC4604 is an 85 V half-bridge MOSFET driver. The MIC4604 features fast 39 ns propagation delay times and 20 ns driver rise/fall times for a 1 nF capacitive load. The low- and high-side gate drivers are independently controlled. The MIC4604 has TTL input thresholds. It includes a high-voltage internal diode that helps charge the high-side gate drive bootstrap capacitor.

A robust, high-speed, and low-power level shifter provides clean level transitions to the high-side output. The robust operation of the MIC4604 ensures that the outputs are not affected by supply glitches, HS ringing below ground, or HS slewing with high-speed voltage transitions. Under-voltage protection is provided on both the low- and high-side drivers.

The MIC4604 is available in an 8-pin SOIC package and a tiny 10-pin 2.5 mm x 2.5 mm TDFN package. Both packages have an operating junction temperature range of -40°C to +125°C. 

Features
  • 5.5 V to 16 V gate-drive supply voltage range
  • Drives high- and low-side N-Channel MOSFETs with independent inputs
  • On-chip bootstrap diode
  • -40°C to +125°C junction temperature range
  • Fast 39 ns propagation times
  • TTL input thresholds
  • Drives 1000 pF load with 20 ns rise and fall times
  • Lower power consumption
  • Supplies under-voltage protection

MIC4604 MOSFET Drivers

ImageManufacturer Part NumberDescriptionAvailable Quantity
MIC4604YM-T5 datasheet linkIC DRIVER MOSFET 85V 8-SOICMIC4604YM-T5IC DRIVER MOSFET 85V 8-SOIC1287 - Immediate
MIC4604YM-T5 product page link
MIC4604YM-TR datasheet linkIC DRIVER MOSFET 85V 8-SOICMIC4604YM-TRIC DRIVER MOSFET 85V 8-SOIC407 - Immediate
MIC4604YM-TR product page link
MIC4604YMT-TR datasheet linkIC DRIVER MOSFET 85V 10-DFNMIC4604YMT-TRIC DRIVER MOSFET 85V 10-DFN0MIC4604YMT-TR product page link
MIC4604YMT-T5 datasheet linkIC DRIVER MOSFET 85V 10-DFNMIC4604YMT-T5IC DRIVER MOSFET 85V 10-DFN0MIC4604YMT-T5 product page link
MIC4604YMT-EV datasheet linkEVAL 85V HALF BRIDGE MOSFET DRVRMIC4604YMT-EVEVAL 85V HALF BRIDGE MOSFET DRVR2 - Immediate
MIC4604YMT-EV product page link
MIC4604YM-EV datasheet linkEVAL 85V HALF BRIDGE MOSFET DRVRMIC4604YM-EVEVAL 85V HALF BRIDGE MOSFET DRVR0MIC4604YM-EV product page link
MIC4604YMT-TR datasheet linkIC DRIVER MOSFET 85V 10-DFNMIC4604YMT-TRIC DRIVER MOSFET 85V 10-DFN0MIC4604YMT-TR product page link
English  |  Español
Published: 2014-03-14