MIC26603/903/1203 Buck Regulators

Synchronous DC/DC buck regulators from Microchip feature adaptive on-time control architecture

Image of Micrel's MIC26603/903/1203 Buck RegulatorsMicrochip's MIC26603/903/1203 are synchronous DC/DC buck regulators featuring adaptive on-time control architecture. The MIC26603/903/1203 family operates over an input supply range of 4.5 V to 28 V. An internal linear regulator provides a regulated 5 V to power the internal control circuitry. The MIC26603/903/1203 operate at a constant 600 kHz switching frequency in continuous-conduction mode and can be used to provide up to 12 A of output current. The output voltage is adjustable down to 0.8 V with a guaranteed accuracy of ±1%. Microchip’s HyperLight Load® architecture provides the same high-efficiency and ultra-fast transient response as the Hyper Speed Control™ architecture under medium to heavy loads, while maintaining high efficiency under light load conditions by transitioning to variable-frequency, discontinuous-mode operation. Devices in this product family are available in a 28-pin 5 mm x 6 mm MLF® package.

Features
  • HyperLight Load® efficiency – up to 80% at 10 mA
  • Hyper Speed Control™ architecture enables
    • High delta V operation (VIN = 28 V and VOUT = 0.8 V)
    • Small output capacitance
  • Adjustable output voltage from 0.8 V to 5.5 V
  • Foldback current-limit and "hiccup mode" short-circuit protection
  • Any Capacitor™ stable zero-to-high ESR
  • –40°C to +125°C junction temperature range
  • Input voltage range: 4.5 V to 28 V
  • ±1% FB accuracy
  • Up to 95% Efficiency
  • 600 kHz switching frequency
  • Power Good (PG) output
  • Safe start-up into pre-biased loads
  • 28-pin 5 mm x 6 mm MLF® package
  • 6, 9, and 12 A output currents available

MIC26603-903-1203 Buck Regulators

ImageManufacturer Part NumberDescriptionAvailable Quantity
MIC26903YJL-TR datasheet linkIC REG BUCK ADJ 9A SYNC 28MLFMIC26903YJL-TRIC REG BUCK ADJ 9A SYNC 28MLF939 - Immediate
MIC26903YJL-TR product page link
MIC261203YJL-TR datasheet linkIC REG BUCK ADJ 12A SYNC 28MLFMIC261203YJL-TRIC REG BUCK ADJ 12A SYNC 28MLF784 - Immediate
MIC261203YJL-TR product page link
MIC26603YJL-TR datasheet linkIC REG BUCK ADJ 6A SYNC 28MLFMIC26603YJL-TRIC REG BUCK ADJ 6A SYNC 28MLF732 - Immediate
MIC26603YJL-TR product page link
MIC26903YJL-EV datasheet linkBOARD EVAL FOR MIC26903YJLMIC26903YJL-EVBOARD EVAL FOR MIC26903YJL19 - Immediate
MIC26903YJL-EV product page link
MIC26603YJL-EV datasheet linkBOARD EVAL FOR MIC26603YJLMIC26603YJL-EVBOARD EVAL FOR MIC26603YJL10 - Immediate
MIC26603YJL-EV product page link
MIC261203YJL-EV datasheet linkBOARD EVAL FOR MIC261203YJLMIC261203YJL-EVBOARD EVAL FOR MIC261203YJL0MIC261203YJL-EV product page link
Published: 2012-06-29