KSZ9021RN Single-port Gigabit Transceiver

Microchip offers RGMII support with one of the industry’s smallest footprints

Image of Micrel's KSZ9021RN Single-port Gigabit TransceiverMicrochip's KSZ9021RN is a single-port 10/100/1000 Base-T Gigabit transceiver in industry's smallest footprint, supporting data transfer over standard CAT-5 unshielded twisted pair cable. This device offers robust performance and low power consumption. On-chip integration of termination resistors and the LDO controller, along with built-in diagnostic features, significantly reduces the cost and the complexity of Gigabit Ethernet applications. This device is ideal for enabling Gigabit Ethernet performance in SOHO and SMB networking applications such as SOHO media center, wired/wireless Gigabit SOHO/SMB router, and VolP gateway. The KSZ9021GN provides the Reduced Gigabit Media Independent Interface (RGMII) for direct connection to RGMII MACs in Gigabit Ethernet processors and switches for data transfer at 1000 Mbps speed. The device is available in a RoHS-compliant 48-pin QFN package. Industrial grade is also available.

Features
  • RGMII MAC interface
  • Integration of termination resistors on the chip
  • Integration of a LDO controller on the chip
  • LinkMD® TDR-based cable diagnostics
  • Automatic MDI/MDIX crossover for IEEE 802.3 and EIA/TIA 568 standards at all speeds of operation
  • Integrated 125 MHz reference clock
  • SOHO media center
  • Voice-over-Internet protocol (VolP) gateway
  • Network attached storage
  • Laser printers and projectors
  • Wired/wireless Gigabit SOHO/SMB router media converter
  • VPN/Firewall based SMB/SME router
  • Gigabit Ethernet LAN on motherboard
  • Integrated broadband CPE (ADSL/VDSL/FTTH) router

KSZ9021RN Single-port Gigabit Transceiver

ImageManufacturer Part NumberDescriptionAvailable Quantity
KSZ9021RN datasheet linkIC TXRX 10/100/1000 SGL 48QFNKSZ9021RNIC TXRX 10/100/1000 SGL 48QFN1326 - Immediate
KSZ9021RN product page link
Published: 2012-06-29