IEEE1588v2 Ethernet

Microchip's EtherSynch™ family of 1588v2 Ethernet switches and controllers offer highly-integrated, power-efficient solutions for major industrial Ethernet standards

Image of Micrel's IEEE1588v2 EthernetMicrochip's commitment to supporting industrial networking is further enhanced with EtherSynch™ technology, based on IEEE1588v2 time synchronization. EtherSynch™ technology enables an advanced, low-cost, hardware-based architecture that offloads both synchronization and communications processing from the host CPU.

The EtherSynch™ family of 1588v2 Ethernet switches and controllers offer highly-integrated, power efficient solutions for major industrial Ethernet standards such as Ethernet/IP, Profinet, ModBus/TCP, and Powerlink. Development timescales are shortened with the availability of both hardware and pre-qualified PTP software stack.

Features
  • Comprehensive PTP clock modes
  • Hardware-assisted PTP implementation
  • Extensive GPIO synchronized to precision clock
  • Bypass mode and source address filtering
  • Flexible host interface options: MII, RMII, and Generic Host Interface
  • PTP protocol stack integrated with driver
  • Compact 10 mm x 10 mm, 64-pin, LQFP package
  • Advanced power management
Applications
  • Industrial automation and motion control systems
  • Real-time Ethernet networks requiring sub-microsecond synchronization over standard Ethernet
  • IEC 61850 networks supporting power substation automation
  • Networked measurement and control systems
  • Test and measurement equipment

IEEE1588v2 Ethernet Switches and Controllers

ImageManufacturer Part NumberDescriptionAvailable Quantity
KSZ8463RLI datasheet linkIC ETHERNET SWITCH 10/100 64LQFPKSZ8463RLIIC ETHERNET SWITCH 10/100 64LQFP107 - Immediate
KSZ8463RLI product page link
KSZ8441HLI datasheet linkIC ETHERNET CTRLR 10/100 64LQFPKSZ8441HLIIC ETHERNET CTRLR 10/100 64LQFP0KSZ8441HLI product page link
KSZ8463MLI datasheet linkIC ETHERNET SWITCH 10/100 64LQFPKSZ8463MLIIC ETHERNET SWITCH 10/100 64LQFP0KSZ8463MLI product page link
KSZ8462HLI datasheet linkIC ETHERNET SWITCH 10/100 64LQFPKSZ8462HLIIC ETHERNET SWITCH 10/100 64LQFP0KSZ8462HLI product page link
KSZ8463MLI-EVAL datasheet linkBOARD EVAL FOR KSZ8463 ETH SWKSZ8463MLI-EVALBOARD EVAL FOR KSZ8463 ETH SW0KSZ8463MLI-EVAL product page link
KSZ8462HLI-EVAL datasheet linkBOARD EVALUATION FOR KSZ8462HLIKSZ8462HLI-EVALBOARD EVALUATION FOR KSZ8462HLI0KSZ8462HLI-EVAL product page link
KSZ8441HLI-EVAL datasheet linkBOARD EVAL FOR KSZ8441HLI ETHKSZ8441HLI-EVALBOARD EVAL FOR KSZ8441HLI ETH0KSZ8441HLI-EVAL product page link
English  |  Español
Published: 2014-01-27