MXR7900C High-Performance Dual-Axis Accelerometers

MEMSIC's low-cost, high-performance, ±1.0 g dual-axis accelerometer with ratiometric outputs

Image of Memsic's MXR7900C High-Performance Dual-Axis AccelerometersThe MXR7900C is a low-cost, dual-axis accelerometer built on a standard, submicron CMOS process, and it measures acceleration with a sensitivity of 900 mV/g. The MXR7900C provides a g-proportional ratiometric analog output above/below the zero-g point at 50% of the supply voltage.

Features
  • Dual-axis accelerometer fabricated on a single CMOS IC
  • Monolithic design with mixed-mode signal processing
  • RoHS compliant
  • On-chip sensitivity compensation for temperature variations
  • On-demand self-test
  • 900 mV/g sensitivity
  • Independent axis programmability (special order)
  • Resolution better than 1 mg
  • 19 Hz bandwidth
MXR7900C High-Performance Dual-Axis Accelerometers
ImageManufacturer Part NumberDescriptionPackagingAxisAcceleration RangeAvailable QuantityBuy Now
IC ACCELEROMETER XY AXISMXR7900CFIC ACCELEROMETER XY AXISCut Tape (CT)X, Y±1g0
Evaluation Board
ImageManufacturer Part NumberDescriptionSensor TypeSensing RangeInterfaceAvailable QuantityBuy Now
BOARD EVAL FOR MXR7900CFMXR7900CF-BBOARD EVAL FOR MXR7900CFAccelerometer, 2 Axis±1gAnalog0
Published: 2013-09-04