MAX9744 Series Speaker Amplifiers

Maxim's MAX9744 20 W, stereo, class D audio-power amplifier provides class AB amplifier performance with class D efficiency

Image of Maxim Integrated's MAX9744 Series Speaker AmplifiersThe MAX9744 20 W, stereo, class D audio-power amplifier provides class AB amplifier performance with class D efficiency, conserving board space and eliminating the need for a bulky heatsink. This device features single-supply operation, adjustable gain, shutdown mode, a SYNC output, speaker mute, and industry-leading click-and-pop suppression. The MAX9744 features a 64-step, dual-mode (analog or digital), programmable volume control and mute function. The MAX9744 operates from a 4.5 V to 14 V single-supply and can deliver up to 20 W per channel into a 4 Ω speaker with a 14 V supply. The MAX9744 offers two modulation schemes: a fixed-frequency modulation mode that allows one of several preset switching frequencies to be selected, and a spread-spectrum modulation mode that helps to reduce EMI-radiated emissions. The MAX9744 features high 75 dB PSRR, low 0.04% THD+N, and SNR in excess of 90 dB. Robust short-circuit and thermal-overload protection prevent device damage during a fault condition. The MAX9744 is available in a 44-pin, thin QFN-EP (7 mm x 7 mm x 0.8 mm) package and is specified over the extended -40°C to 85°C temperature range.

Features
  • Wide 4.5 V to 14 V power-supply voltage range
  • Filterless spread-spectrum modulation lowers radiated RF emissions from speaker cables
  • 20 W stereo output (4 Ω, VDD = 12 V, THD+N = 10%)
  • Integrated volume control (I²C or analog)
  • Low 0.04% THD+N
  • High 75 dB PSRR
  • High 93% efficiency
  • Integrated click-and-pop suppression
  • Low-power shutdown mode
  • Short-circuit and thermal-overload protection
  • Available in a 44-pin, thin QFN-EP (7 mm x 7 mm x 0.8 mm)

MAX9744 Series Speaker Amplifiers

ImageManufacturer Part NumberDescriptionAvailable Quantity
MAX9744ETH+T datasheet linkIC AMP AUDIO PWR 22.5W D 44TQFNMAX9744ETH+TIC AMP AUDIO PWR 22.5W D 44TQFN4855 - Immediate
MAX9744ETH+T product page link
MAX9744ETH+ datasheet linkIC AMP AUDIO PWR 22.5W D 44TQFNMAX9744ETH+IC AMP AUDIO PWR 22.5W D 44TQFN6808 - Immediate
MAX9744ETH+ product page link
English  |  Español
Published: 2013-11-01