MAX97220 Series Headphone Amplifiers

Maxim's MAX97220 is a differential-input DirectDrive® line driver/headphone amplifiers

Image of Maxim Integrated's MAX97220 Series Headphone AmplifiersThe MAX97220 is a differential-input DirectDrive® line driver/headphone amplifier. This device is capable of driving line level loads with 3 VRMS into 1 kΩ with a 5 V supply and 2 VRMS into 600 Ω loads from a 3.3 V supply. A headphone load is capable of being driven with 125 mW into 32 Ω with a 5 V supply. The IC is offered with an internally-fixed 6 dB gain or an externally-set gain through external resistors. The external gain setting nodes can also be used to configure filters for set-top-box applications. The IC has exceptional THD+N over the full-audio bandwidth. Two versions of the IC are available with different turn-on times (tON). The A, C, and E versions for headphone applications feature a tON of 5.5 ms, while the B and D versions, intended for set-top-box applications, feature a 130 ms tON. An on-chip charge pump inverts the power-supply input, creating a negative rail. The output stage of the amplifier is powered between the positive input supply and the output of the charge pump. The bipolar supplies bias the output about ground, eliminating the need for large, distortion-introducing output coupling capacitors. The IC powers on and off without clicks or pops. The IC is available in a 3 mm x 3 mm x 0.8 mm, 16-pin TQFN and is specified over the extended -40°C to 85°C temperature range.

Features
  • Output power 125 W into 32 Ω with a 5 V supply
  • 3 VRMS output drive into 1 k Ω with a 5 V supply
  • 2 VRMS output drive into 600 Ω with a 3.3 V supply
  • Fully differential inputs
  • Fixed or externally adjustable gain with no clicks or pops
  • Wide 2.5 V to 5.5 V operating range
  • DirectDrive outputs eliminate DC-blocking capacitors
  • Flat THD+N, better than 90 dB in the audio band
  • 18-bit SNR performance, 112 dB
  • Footprint compatible with the MAX9722

MAX97220 Series Headphone Amplifiers

ImageManufacturer Part NumberDescriptionAvailable Quantity
MAX97220AEVKIT+ datasheet linkEVAL KITMAX97220AEVKIT+EVAL KIT11 - Immediate
13 - Factory Stock
MAX97220AEVKIT+ product page link
MAX97220DETE+ datasheet linkIC AUDIO AMP HEADPHONE 16TQFNMAX97220DETE+IC AUDIO AMP HEADPHONE 16TQFN226 - Immediate
MAX97220DETE+ product page link
MAX97220AETE+ datasheet linkIC AMP AUD.13W STER AB 16TQFNMAX97220AETE+IC AMP AUD.13W STER AB 16TQFN136 - Immediate
MAX97220AETE+ product page link
MAX97220CETE+ datasheet linkIC AUDIO AMP HEADPHONE 16TQFNMAX97220CETE+IC AUDIO AMP HEADPHONE 16TQFN20 - Immediate
MAX97220CETE+ product page link
MAX97220EETE+ datasheet linkIC LINE DVR/HEADPHONE AMP 16TQFNMAX97220EETE+IC LINE DVR/HEADPHONE AMP 16TQFN23 - Immediate
MAX97220EETE+ product page link
English  |  Español
Published: 2013-11-01