MAX9632 and MAX9633 Op Amps

Maxim's rail-to-rail operational amplifiers offer high-voltage performance, precision specifications at low frequency, and high gains, enabling precise signal conditioning in industrial applications

Image of Maxim Integrated's MAX9632 and MAX9633 Op Amps The MAX9632/MAX9633 are 36 V, low-noise, precision operational amplifiers with low distortion. The MAX9632/MAX9633 are designed using a proprietary high-speed complementary BiCMOS process (CB5HV). This high-voltage analog process is optimized for excellent AC dynamic performance, ultra-low noise, wide operating voltage range, and low-drift signal conditioning. The MAX9632/MAX9633 target industrial data-acquisition applications that require precision signal conditioning at low frequencies.

The MAX9632 is a single op amp with an ultra-low input-voltage noise density of 0.94 nV/ Hz  , a low offset of 125 µV (max), and an offset temperature coefficient of 0.5 µV/°C (max). The MAX9633 is a dual op amp with an input-voltage noise density of 3 nV/ Hz  , an offset of 200 µV (max), and an offset temperature coefficient of 0.9 µV/°C (max).

Both devices provide high-fidelity signal conditioning with THD specifications better than -136 dB, enabling use in professional audio equipment and high-end test and instrumentation applications. Gain-bandwidth product (GBWP) is typically 55 MHz for the MAX9632 and 27 MHz for the MAX9633. This usable bandwidth, combined with a generous 4.5 V to 36 V operating voltage range and a typical current consumption of 3.9 mA (MAX9632), allows the devices to be used in an array of high-performance industrial applications. Both devices offer a new level of robustness, with up to ±8 kV Human Body Model ESD rating (MAX9632).

Features and Benefits
  • Fully specified for operation over the -40°C to +125°C automotive temperature range
  • Products are available in a small (3mm x 3mm), lead-free, 8-pin TDFN package and an 8-pin SO package (MAX9632 only)

MAX9632 and MAX9633 Op Amps

ImageManufacturer Part NumberDescriptionAvailable Quantity
MAX9633ASA+ datasheet linkIC OPAMP GP 27MHZ 8SOICMAX9633ASA+IC OPAMP GP 27MHZ 8SOIC1086 - Immediate
MAX9633ASA+ product page link
MAX9632ASA+ datasheet linkIC OPAMP GP 55MHZ RRO 8SOICMAX9632ASA+IC OPAMP GP 55MHZ RRO 8SOIC444 - Immediate
4900 - Factory Stock
MAX9632ASA+ product page link
MAX9632AUA+ datasheet linkIC OPAMP GP 55MHZ RRO UMAXMAX9632AUA+IC OPAMP GP 55MHZ RRO UMAX102 - Immediate
17700 - Factory Stock
MAX9632AUA+ product page link

Evaluation Boards

ImageManufacturer Part NumberDescriptionAvailable Quantity
MAX9632EVKIT+ datasheet linkKIT EVAL FOR MAX9632MAX9632EVKIT+KIT EVAL FOR MAX96326 - Immediate
7 - Factory Stock
MAX9632EVKIT+ product page link
MAX9633EVKIT+ datasheet linkEVAL BOARD OP AMP MAX9633MAX9633EVKIT+EVAL BOARD OP AMP MAX96332 - Immediate
33 - Factory Stock
MAX9633EVKIT+ product page link

Reference Designs

ImageManufacturer Part NumberDescriptionAvailable Quantity
MAXREFDES5# datasheet linkREFERENCE DESIGN SANTA FEMAXREFDES5#REFERENCE DESIGN SANTA FE26 - Immediate
33 - Factory Stock
MAXREFDES5# product page link
MAXREFDES6# datasheet linkREFERENCE DESIGN FREMONTMAXREFDES6#REFERENCE DESIGN FREMONT15 - Immediate
35 - Factory Stock
MAXREFDES6# product page link
English  |  Español
Published: 2014-04-11