MAX78700 - Multichannel, Isolated, Precision ADC

Maxim offers an isolated data converter that does not require a power supply

Image of Maxim Integrated's MAX78700 - Multichannel, Isolated, Precision ADC

The MAX78700 is an isolated analog-to-digital converter (ADC) for use with a compatible MAX78xxx energy measurement processor. The device provides current and voltage measurements to the host while the host provides control, command, and power to the MAX78700. A pulse transformer provides the isolated data and power path between the device and host, eliminating the need for additional isolation components in the measurement subsystem.

View Larger Block Diagram Image


Features
  • Better than 0.5% Watt-hour accuracy over wide dynamic range using a single calibration point
    • High-resolution delta-sigma ADC
    • Factory-trimmed voltage reference and die temperature sensor
  • Simplified system architecture
    • No power supply required
    • Fully powered by the host with the isolation transformer
    • Eliminates data isolation components
    • Reduced form factor and bill of materials
  • Small 10-pin µMAX® package
Applications
 
  • Commercial and industrial automation
  • Electric vehicle charging systems
  • Lighting control systems
  • Renewable energy systems
  • Smart-grid-friendly equipment

MAX78700 Multichannel Isolated Precision ADC

ImageManufacturer Part NumberDescriptionAvailable Quantity
MAX78700+A00 datasheet linkIC ADC ENERGY MEASUREMENT 10UMAXMAX78700+A00IC ADC ENERGY MEASUREMENT 10UMAX0MAX78700+A00 product page link

Evaluation Board

ImageManufacturer Part NumberDescriptionPart StatusEmbeddedAvailable Quantity
MAXREFDES14# datasheet linkREFERENCE DESIGN SONOMAMAXREFDES14#REFERENCE DESIGN SONOMAActive-7 - Immediate
MAXREFDES14# product page link
English  |  Español
Published: 2014-06-18