MAX71020 Single-Chip Electricity Meter AFE

Single-chip, analog front-end for use in high-performance revenue meters

Image of Maxim Integrated's MAX71020 Single-Chip Electricity Meter AFE Maxim's MAX71020 is a single-chip, analog front-end to be used in high-performance revenue meters. It contains the compute engine found in Maxim's fourth-generation meter SOC,an improved ADC, and interfaces to the host microcontroller of choice over an SPI interface. The MAX71020 comes in a 28-pin TSSOP package.

Features

  • 0.1% accuracy over 2000:1 current range
  • Exceeds IEC 62053/ANSI C12.20 standards
  • Two differential current sensor inputs
  • Two voltage sensor inputs
  • Selectable gain of 1 or 9 for one current input to support a shunt
  • High-speed Wh/VARh pulse outputs with programmable width
  • SPI interface
  • Up to four pulse outputs with pulse count
  • Four-quadrant metering
  • Digital temperature compensation
  • Independent 32-Bit compute engine
  • 45 Hz to 65 Hz line frequency range with same calibration
  • Phase compensation (±10°)
  • Four multifunction DIO pins
  • -40°C to +85°C industrial temperature range

Applications

  • Industrial electricity meters
  • Residential electricity meters

MAX71020 Single-Chip Electricity Meter AFE

ImageManufacturer Part NumberDescriptionPart StatusInput ImpedanceAvailable Quantity
MAX71020AEUI+ datasheet linkIC ENERGY METER 1PH 28TSSOPMAX71020AEUI+IC ENERGY METER 1PH 28TSSOPDiscontinued50 kOhm ~ 100 kOhm63 - Immediate
MAX71020AEUI+ product page link
Published: 2012-11-01