MAX6126 Voltage Reference and MAXREFDES5 AFE

High-accuracy, multi-input, isolated, analog front-end and series-voltage reference

Image of Maxim Integrated's MAX6126 Voltage Reference and MAXREFDES5 AFE The Maxim Integrated MAX6126 is an ultra-low-noise, high-precision, low-dropout voltage reference. This family of voltage references features curvature-correction circuitry and high-stability, laser-trimmed, thin-film resistors that result in 3 ppm/°C (max) temperature coefficients and an excellent ±0.02% (max) initial accuracy. The proprietary low-noise reference architecture produces a low flicker noise of 1.3 µVP-P and wideband noise as low as 60 nV/√Hz (2.048 V output) without the increased supply current usually found in low-noise references.

The Maxim Integrated Santa Fe (MAXREFDES5#) subsystem reference design is a 16-bit, high-accuracy, industrial analog front-end (AFE) that accepts -10 V to +10 V, 0 to 10 V, and 4 to 20 mA current-loop signals with isolated power and data integrated into a small form-factor. The Santa Fe design integrates low-noise, high-impedance analog buffers (MAX9632); a highly-accurate ADC with innovative on-chip attenuation (MAX1301); an ultra-high precision 4.096 V voltage reference (MAX6126); 600 VRMS data isolation (MAX14850); and isolated/regulated +12 V, -12 V, and 5 V power rails (MAX256/MAX1659).

MAX6126 Voltage Reference

ImageManufacturer Part NumberDescriptionAvailable Quantity
MAX6126BASA25+ datasheet linkIC VREF SERIES 2.5V 8SOICMAX6126BASA25+IC VREF SERIES 2.5V 8SOIC1254 - Immediate
MAX6126BASA25+ product page link
MAX6126B25+ datasheet linkIC VREF SERIES 2.5V 8UMAXMAX6126B25+IC VREF SERIES 2.5V 8UMAX1543 - Immediate
MAX6126B25+ product page link
MAX6126A25+ datasheet linkIC VREF SERIES 2.5V 8UMAXMAX6126A25+IC VREF SERIES 2.5V 8UMAX2604 - Immediate
MAX6126A25+ product page link
MAX6126A41+ datasheet linkIC VREF SERIES 4.096V 8UMAXMAX6126A41+IC VREF SERIES 4.096V 8UMAX517 - Immediate
100 - Factory Stock
MAX6126A41+ product page link
MAX6126A30+ datasheet linkIC VREF SERIES 3V 8UMAXMAX6126A30+IC VREF SERIES 3V 8UMAX460 - Immediate
MAX6126A30+ product page link
MAX6126A21+ datasheet linkIC VREF SERIES 2.048V 8UMAXMAX6126A21+IC VREF SERIES 2.048V 8UMAX179 - Immediate
350 - Factory Stock
MAX6126A21+ product page link
MAX6126AASA25+ datasheet linkIC VREF SERIES 2.5V 8SOICMAX6126AASA25+IC VREF SERIES 2.5V 8SOIC4615 - Immediate
MAX6126AASA25+ product page link
MAX6126AASA21+ datasheet linkIC VREF SERIES 2.048V 8SOICMAX6126AASA21+IC VREF SERIES 2.048V 8SOIC3956 - Immediate
1000 - Factory Stock
MAX6126AASA21+ product page link
MAX6126AASA41+ datasheet linkIC VREF SERIES 4.096V 8SOICMAX6126AASA41+IC VREF SERIES 4.096V 8SOIC1015 - Immediate
300 - Factory Stock
MAX6126AASA41+ product page link
MAX6126AASA30+ datasheet linkIC VREF SERIES 3V 8SOICMAX6126AASA30+IC VREF SERIES 3V 8SOIC781 - Immediate
MAX6126AASA30+ product page link
MAX6126AASA50+ datasheet linkIC VREF SERIES 5V 8SOICMAX6126AASA50+IC VREF SERIES 5V 8SOIC494 - Immediate
MAX6126AASA50+ product page link
MAX6126BASA21+ datasheet linkIC VREF SERIES 2.048V 8SOICMAX6126BASA21+IC VREF SERIES 2.048V 8SOIC358 - Immediate
100 - Factory Stock
MAX6126BASA21+ product page link
MAX6126BASA41+ datasheet linkIC VREF SERIES 4.096V 8SOICMAX6126BASA41+IC VREF SERIES 4.096V 8SOIC166 - Immediate
MAX6126BASA41+ product page link
MAX6126BASA30+ datasheet linkIC VREF SERIES 3V 8SOICMAX6126BASA30+IC VREF SERIES 3V 8SOIC133 - Immediate
600 - Factory Stock
MAX6126BASA30+ product page link
MAX6126B50+ datasheet linkIC VREF SERIES 5V 8UMAXMAX6126B50+IC VREF SERIES 5V 8UMAX147 - Immediate
350 - Factory Stock
MAX6126B50+ product page link
MAX6126B30+ datasheet linkIC VREF SERIES 3V 8UMAXMAX6126B30+IC VREF SERIES 3V 8UMAX392 - Immediate
MAX6126B30+ product page link
MAX6126B41+ datasheet linkIC VREF SERIES 4.096V 8UMAXMAX6126B41+IC VREF SERIES 4.096V 8UMAX376 - Immediate
MAX6126B41+ product page link
MAX6126B21+ datasheet linkIC VREF SERIES 2.048V 8UMAXMAX6126B21+IC VREF SERIES 2.048V 8UMAX209 - Immediate
MAX6126B21+ product page link
MAX6126BASA50+ datasheet linkIC VREF SERIES 5V 8SOICMAX6126BASA50+IC VREF SERIES 5V 8SOIC40 - Immediate
1000 - Factory Stock
MAX6126BASA50+ product page link
MAX6126A50+ datasheet linkIC VREF SERIES 5V 8UMAXMAX6126A50+IC VREF SERIES 5V 8UMAX0MAX6126A50+ product page link

MAXREFDES5 AFE

ImageManufacturer Part NumberDescriptionAvailable Quantity
MAXREFDES5# datasheet linkREFERENCE DESIGN SANTA FEMAXREFDES5#REFERENCE DESIGN SANTA FE25 - Immediate
33 - Factory Stock
MAXREFDES5# product page link
Published: 2014-01-17