MAX5725 Ultra-Small DACs

Maxim Integrated's octal-channel, 8-/10-/12-bit, buffered output DACs with internal reference and SPI interface

Image of Maxim Integrated's MAX5725 Ultra-Small DACsMaxim's MAX5725 8-channel, low-power, 8-/10-/12-bit, voltage-output digital-to-analog converters (DACs) include output buffers and an internal 3ppm/°C reference that is selectable to 2.048 V, 2.500 V, or 4.096 V. The MAX5725 series accepts a wide supply voltage range from 2.7 V to 5.5 V with extremely-low power consumption (6 mW) to accommodate most low-voltage applications. A precision external reference input allows rail-to-rail operation and presents a 100 kΩ (typ) load to an external reference. The MAX5725 devices have a fast 50 MHz, 4-wire SPI/QSPI™/MICROWIRE®/DSP-compatible serial interface which operates at clock rates up to 50 MHz. The DAC output is buffered, has a low supply current of less than 250 µA per channel, and a low offset error of ±0.5 mV (typ).

Features Applications
  • Eight high-accuracy DAC channels
  • Three precision selectable internal references
  • Internal output buffer
  • Wide 2.7 V to 5.5 V supply range
  • Programmable interface watchdog timer
  • Separate 1.8 V to 5.5 V VDDIO power-supply input
  • Programmable voltage and current sources
  • Gain and offset adjustment
  • Automatic tuning and optical control
  • Power amplifier control and biasing
  • Process control and servo loops
  • Portable instrumentation

MAX5725 Ultra-Small DACs

ImageManufacturer Part NumberDescriptionNumber of BitsNumber of D/A ConvertersAvailable Quantity
MAX5725AAUP+ datasheet linkIC DAC 12BIT SRL 20TSSOPMAX5725AAUP+IC DAC 12BIT SRL 20TSSOP1288 - Immediate
2516 - Factory Stock
MAX5725AAUP+ product page link

Evaluation Kit

ImageManufacturer Part NumberDescriptionNumber of BitsAvailable Quantity
MAX5725AEVKIT# datasheet linkEVAL KIT MAX5725MAX5725AEVKIT#EVAL KIT MAX5725121 - Immediate
23 - Factory Stock
MAX5725AEVKIT# product page link
Published: 2012-11-21