MAX31855EVKIT

Maxim's cold-junction compensated, thermocouple-to-digital converter

Image of Maxim Integrated's MAX31855EVKITMaxim's MAX31855 evaluation kit (EV kit) provides the hardware and software (GUI) necessary to evaluate the MAX31855 cold-junction compensated, thermocouple-to-digital converter. The MAX31855 EV kit comes with a MAX31855KASA+ soldered to the PCB. This is the K-type thermocouple version of the MAX31855. Other thermocouple types can be evaluated by procuring the desired thermocouple, thermocouple socket, and corresponding MAX31855. Contact Digi-Key to buy samples of the MAX31855 to match your desired thermocouple type. See the Evaluating Other Thermocouple Types section in the full datasheet for part numbers and additional information regarding other thermocouple types.

Features
  • Includes everything needed to evaluate a K-type thermocouple
  • EV kit hardware is USB powered (USB cable included)
  • Windows XP®, Windows Vista®, and Windows® 7 Operating Systems-Compatible Software
  • Graphical user interface (GUI) consists of a single .EXE file
  • USB HID interface
  • Second channel allows easy evaluation of other thermocouple types
  • RoHS compliant
Applications
  • Appliances
  • Automotive
  • HVAC
  • Industrial

MAX31855EVKIT

ImageManufacturer Part NumberDescriptionEmbeddedUtilized IC / PartAvailable Quantity
MAX31855EVKIT# datasheet linkKIT EVAL FOR MAX31855MAX31855EVKIT#KIT EVAL FOR MAX31855NoMAX318557 - Immediate
53 - Factory Stock
MAX31855EVKIT# product page link
Published: 2012-10-18