MAX17497A Peak-Current-Mode Converter

Maxim Integrated's AC-DC peak-current-mode converter with integrated step-down regulator

Image of Maxim Integrated's MAX17497A Peak-Current-Mode ConverterMaxim's MAX17497A includes both a current-mode fixed-frequency PWM converter and a synchronous step-down regulator. It contains all the control circuitry required to design wide-input-voltage, non-isolated power supplies to supply multiple output rails for smart meters, industrial control, and other similar applications. The MAX17497A has its rising/falling undervoltage lockout (UVLO) thresholds optimized for universal offline (85 V AC to 265 V AC) applications. It also includes a 3.3 V fixed-output synchronous step-down regulator that delivers up to 600 mA load current.

Features Applications
  • Reduced component count and board space
  • Minimal radio interference
  • Reduced inrush current
  • Reduced power dissipation under fault
  • Robust protection features
  • AC/DC power supplies for smart meter applications
  • Universal-input, offline AC-DC power supplies
  • Wide-range, DC input flyback/boost industrial power supplies

MAX17497A Peak-Current-Mode Converter

ImageManufacturer Part NumberDescriptionOutput IsolationInternal Switch(s)Available Quantity
MAX17497AATE+ datasheet linkIC OFF-LINE CONVERTER 16TQFNMAX17497AATE+IC OFF-LINE CONVERTER 16TQFNIsolatedNo59 - Immediate
MAX17497AATE+ product page link
Published: 2012-11-12