MAX14578E/MAX14578AE USB Battery Charger Detectors

MAX14578E/MAX14578AE USB charger detectors are compliant with USB Battery Charging Revision 1.1

Image of Maxim Integrated's MAX14578E/MAX14578AE USB Battery Charger DetectorsMaxim's MAX14578E and MAX14578AE are USB charger detectors compliant with USB Battery Charging Revision 1.1. The USB charger-detection circuitry detects USB standard downstream ports (SDPs), USB charging downstream ports (CDPs) or dedicated charger ports (DCPs), and controls an external lithium-ion (Li+) battery charger.

The devices implement USB Battery Charging Revision 1.1-compliant detection logic including data contact detection, D+/D- short detection, charging downstream port identification, and optional USB dead-battery charging support. Dead-battery charging support features a 45-minute (max) charge timer and weak battery voltage monitor controlled by I²C communication (MAX14578E only.) The MAX14578AE features an enable (active-low EN) input and an LDO output.

In addition, the internal USB switch is compliant to high-speed USB, full-speed USB, and low-speed USB signals. The devices feature low on-resistance, low on-resistance flatness, and very low capacitance. The devices also feature high-ESD protection up to ±15kV Human Body Model on the CD+ and CD- pins.

In addition, the MAX14578E/MAX14578AE feature Apple and Sony charger detection that allows identification of resistor-divider networks on D+/D-.

The MAX14578E and MAX14578AE are available in both a 12-bump, 0.4 mm pitch, 1.3 mm x 1.68 mm WLP package and 16-pin TQFN package, and operate over the -40°C to +85°C extended temperature range.

Features
  • Compliant to USB Battery Charging Revision 1.1
  • Data contact detection for foolproof connector insertion detection
  • USB dead battery charging support
  • Charging downstream detection
  • Apple/Sony charger detection
  • Dedicated charger detection
  • China YD/T1591-compliant charger detection
  • Internal switches isolate the USB transceiver during the charger detection process
  • VBUS connection capable of 28 V
  • Device status change interrupt
  • Low supply current
  • High ESD protection on CD+ and CD-
    • ±15 kV human body model
    • ±8 kV IEC 61000-4-2 contact discharge
Applications
  • Cell phones
  • DSC (Digital Still Cameras)
  • Camcorders
  • e-book readers
  • Media players
  • MID (Mobile Internet Devices)

MAX14578E/MAX14578AE USB Battery Charger Detectors

ImageManufacturer Part NumberDescriptionPart StatusAvailable Quantity
MAX14578AEETE+ datasheet linkIC CHRGR DETECTOR USB LI+ 16TQFNMAX14578AEETE+IC CHRGR DETECTOR USB LI+ 16TQFNActive77 - Immediate
MAX14578AEETE+ product page link
MAX14578EETE+ datasheet linkIC CHRGR DETECTOR USB LI+ 16TQFNMAX14578EETE+IC CHRGR DETECTOR USB LI+ 16TQFNActive284 - Immediate
MAX14578EETE+ product page link
Published: 2012-12-17