MAX11100 Analog-to-Digital Converter

Maxim's MAX11100 offers 16-Bit, +5 V, 200 ksps ADC with 10 µA shutdown

Image of Maxim Integrated's MAX11100 Analog-to-Digital Converter

The MAX11100 low-power, 16-bit analog-to-digital converter (ADC) features a successive-approximation ADC, automatic power-down, fast 1.1 µs wake-up, and a high-speed SPI/QSPI™/MICROWIRE®-compatible interface. The MAX11000 operates with a single +5 V analog supply and features a separate digital supply, allowing direct interfacing with 2.7 V to 5.25 V digital logic. At the maximum sampling rate of 200 ksps, the MAX11100 typically consumes 2.45 mA. Power consumption is typically 12.25 mW (VAVDD = VDVDD = +5 V) at a 200 ksps (max) sampling rate. AutoShutdown™ reduces supply current to 140 µA at 10 ksps and to less than 10 µA at reduced sampling rates. Excellent dynamic performance and low power, combined with ease of use and small package size (10-pin µMAX® and 12-bump WLP), make the MAX11100 ideal for battery-powered and data-acquisition applications or for other circuits with demanding power consumption and space requirements.

Features and Benefits

  • 16-bit resolution, no missing codes
  • +5 V single-supply operation
  • Adjustable logic level (2.7 V to 5.25 V)
  • Input voltage range: 0 to VREF 
  • Internal track-and-hold, 4 MHz input bandwidth
  • SPI/QSPI/MICROWIRE-compatible serial interface
  • Small 10-pin µMAX and WLP packages
  • Low power
    • 2.45 mA at 200 ksps
    • 140 µA at 10 ksps
    • 0.1 µA in power-down mode

Applications

  • Accelerometer measurements
  • Data acquisition
  • Industrial I/O modules
  • Industrial process controls
  • Motor control
  • Portable battery-powered equipment
  • Thermocouple measurements

MAX11100 Analog-to-Digital Converter

ImageManufacturer Part NumberDescriptionAvailable Quantity
MAX11100EUB+ datasheet linkIC ADC 16BIT SRL 200KSPS 10UMAXMAX11100EUB+IC ADC 16BIT SRL 200KSPS 10UMAX445 - Immediate
MAX11100EUB+ product page link
MAX11100EWC+T datasheet linkIC ADC 16BIT SRL 200KSPS 12WLPMAX11100EWC+TIC ADC 16BIT SRL 200KSPS 12WLP2390 - Immediate
2500 - Factory Stock
MAX11100EWC+T product page link
MAX11100EUB+T datasheet linkIC ADC 16BIT SRL 200KSPS 10UMAXMAX11100EUB+TIC ADC 16BIT SRL 200KSPS 10UMAX990 - Immediate
2500 - Factory Stock
MAX11100EUB+T product page link
MAXREFDES4# datasheet linkREFERENCE DESIGN CAMPBELLMAXREFDES4#REFERENCE DESIGN CAMPBELL7 - Immediate
51 - Factory Stock
MAXREFDES4# product page link
MAXREFDES11# datasheet linkREFERENCE DESIGN FRESNOMAXREFDES11#REFERENCE DESIGN FRESNO8 - Immediate
57 - Factory Stock
MAXREFDES11# product page link
English  |  Español
Published: 2013-12-12